0
0 개 품목₩0

Power Film Capacitors :

248개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1200803

RoHS

Each
1+₩2,886
10+₩1,961
50+₩1,588
100+₩1,478
200+₩1,375
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
4143610

RoHS

Each
1+₩6,891
50+₩4,212
100+₩3,977
250+₩3,777
500+₩3,577
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
75V/µs
-
-
-
9mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
1200790

RoHS

Each
10+₩1,156
100+₩1,065
500+₩989
1000+₩912
2040+₩864
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1413918

RoHS

Each
1+₩4,847
50+₩2,831
100+₩2,583
250+₩2,473
500+₩2,362
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
10.5mm
26.5mm
-
-
-
MKP1839 Series
-55°C
100°C
-
1200792

RoHS

Each
1+₩3,024
10+₩2,141
50+₩1,837
100+₩1,602
200+₩1,499
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1200788

RoHS

Each
10+₩2,044
100+₩1,547
500+₩1,440
1000+₩1,333
2040+₩1,205
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
10.5mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1200787

RoHS

Each
1+₩2,127
10+₩1,122
50+₩1,078
100+₩1,033
200+₩958
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3254591

RoHS

Each
1+₩2,624
10+₩1,713
50+₩1,464
300+₩1,227
600+₩1,156
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
7000µohm
-
26.5mm
8.5mm
17mm
-
R76H Series
-55°C
125°C
AEC-Q200
3518997

RoHS

Each
10+₩1,630
100+₩1,200
500+₩1,113
1000+₩1,026
2160+₩975
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
10.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1413875

RoHS

Each
1+₩8,203
5+₩6,891
10+₩5,579
25+₩4,608
50+₩3,637
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
-
Radial Leaded
27.5mm
65V/µs
-
-
-
-
26.5mm
11mm
10.5mm
-
MKP1840M Series
-55°C
100°C
-
2456397

RoHS

Each
10+₩1,111
50+₩1,066
100+₩1,020
500+₩966
1000+₩898
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254590

RoHS

Each
1+₩4,046
10+₩2,652
50+₩2,320
200+₩2,044
600+₩1,865
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
-
26.5mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519007

RoHS

Each
10+₩922
100+₩847
500+₩701
1000+₩665
2880+₩658
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3289323

RoHS

Each
5+₩4,240
50+₩2,431
250+₩2,237
500+₩1,975
1000+₩1,947
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
Axial Leaded
-
-
-
-
-
-
26.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
1200799

RoHS

Each
10+₩1,042
100+₩959
500+₩889
1000+₩818
2040+₩771
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2496040

RoHS

Each
1+₩3,195
10+₩2,201
50+₩1,891
100+₩1,647
500+₩1,389
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
-
26.5mm
7mm
16mm
-
0
-55°C
105°C
AEC-Q200
3254683

RoHS

Each
1+₩3,113
10+₩2,103
50+₩1,582
300+₩1,437
600+₩1,360
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519006

RoHS

Each
10+₩2,003
100+₩1,506
500+₩1,401
1000+₩1,296
2160+₩1,171
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
10.5mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3649882

RoHS

Each
5+₩4,999
50+₩3,121
250+₩2,762
500+₩2,610
1000+₩2,458
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
14.5mm
29.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
1200802

RoHS

Each
10+₩1,851
100+₩1,395
500+₩1,295
1000+₩1,195
2040+₩1,076
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2835701

RoHS

Each
10+₩1,747
50+₩1,414
360+₩906
720+₩888
1080+₩870
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
176A
6.92A
0.0123ohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
3649877

RoHS

Each
10+₩1,076
100+₩991
500+₩918
1000+₩844
2040+₩799
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3518993

RoHS

Each
5+₩6,753
50+₩4,115
250+₩3,701
500+₩3,529
1000+₩3,356
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
14.5mm
29.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3518994

RoHS

Each
10+₩1,520
100+₩1,330
500+₩1,102
1000+₩988
2040+₩912
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
8.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3254644

RoHS

Each
10+₩1,040
50+₩1,005
100+₩970
500+₩855
1000+₩763
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
-
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
248개 품목 1-25개
10 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account