0
0 개 품목₩0

Power Film Capacitors :

16개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1902193

RoHS

Each
1+₩15,222
5+₩13,379
10+₩11,535
25+₩10,795
50+₩10,054
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
3106537

RoHS

Each
1+₩8,251
5+₩6,662
10+₩5,686
20+₩5,284
40+₩4,863
가격 더 알아보기
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
MP HAPB Series
-40°C
85°C
-
3605664

RoHS

Each
1+₩10,719
5+₩9,375
10+₩8,499
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
3605665

RoHS

Each
1+₩15,332
5+₩13,473
10+₩11,614
20+₩10,979
40+₩10,343
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
3494948

RoHS

Each
1+₩15,332
5+₩13,473
10+₩11,614
20+₩10,848
40+₩10,081
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
4074098

RoHS

Each
1+₩13,684
5+₩11,782
10+₩9,880
25+₩9,273
50+₩8,665
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
4903993

RoHS

Each
1+₩14,598
5+₩12,074
10+₩10,538
25+₩9,760
50+₩9,121
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
7.5A
0.0135ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4904014

RoHS

Each
1+₩16,451
5+₩14,483
10+₩12,514
25+₩11,727
50+₩10,939
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4904009

RoHS

Each
1+₩13,678
5+₩11,975
10+₩10,272
25+₩9,591
50+₩8,910
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4572357

RoHS

Each
1+₩18,121
5+₩15,648
10+₩13,174
25+₩12,583
50+₩11,992
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
1791625

RoHS

Each
1+₩21,698
5+₩19,256
10+₩16,813
20+₩15,810
40+₩14,807
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
800A
12A
6000µohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1902194

RoHS

Each
1+₩18,626
5+₩16,459
10+₩14,292
20+₩13,405
40+₩12,518
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
50V/µs
400A
10A
-
43mm
21.5mm
38.5mm
MKP1847 Series
-40°C
105°C
-
1791613

RoHS

Each
1+₩19,287
5+₩17,026
10+₩14,765
25+₩14,600
50+₩14,435
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
40V/µs
600A
10A
8000µohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2420022

RoHS

Each
1+₩18,610
5+₩16,940
10+₩15,270
20+₩13,952
40+₩12,634
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
21.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
2420018

RoHS

Each
1+₩32,350
5+₩28,553
10+₩24,755
20+₩22,859
40+₩20,963
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
500A
10A
6000µohm
43mm
21.5mm
38.5mm
MKP1848C Series
-55°C
105°C
-
3215967

RoHS

Each
1+₩16,231
5+₩14,285
10+₩12,339
20+₩11,541
40+₩10,743
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
37.5mm
-
-
-
-
43mm
21.5mm
-
MKP385e Series
-
125°C
AEC-Q200
16개 품목 1-16개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account