0
0 개 품목₩0

Power Film Capacitors :

60개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1005994

RoHS

Each
10+₩580
100+₩361
500+₩290
2500+₩198
5000+₩176
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
3494878

RoHS

Each
5+₩1,096
50+₩986
250+₩928
500+₩862
1000+₩804
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
3494882

RoHS

Each
5+₩857
50+₩771
250+₩725
500+₩674
1000+₩628
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
3494912

RoHS

Each
5+₩1,119
50+₩698
250+₩542
500+₩467
1000+₩448
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
3494922

RoHS

Each
1+₩938
50+₩767
100+₩670
250+₩621
500+₩580
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
1005997

RoHS

Each
10+₩296
100+₩221
500+₩215
2500+₩208
5000+₩205
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1413945

RoHS

Each
5+₩2,543
50+₩2,078
250+₩1,816
500+₩1,682
1000+₩1,572
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413951

RoHS

Each
1+₩6,587
10+₩4,737
50+₩4,005
100+₩3,784
200+₩3,584
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
7.5mm
-
KP1830 Series
-
100°C
1413869

RoHS

Each
5+₩3,066
50+₩1,878
250+₩1,630
500+₩1,437
1000+₩1,395
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
5mm
540V/µs
7.2mm
3.5mm
8.5mm
MKP1840M Series
-55°C
100°C
1413948

RoHS

Each
5+₩4,212
50+₩2,431
250+₩2,265
500+₩2,003
1000+₩1,906
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
2470592

RoHS

Each
1+₩3,296
50+₩2,693
100+₩2,354
250+₩2,181
500+₩2,037
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
2470590

RoHS

Each
5+₩4,364
50+₩2,900
250+₩2,431
500+₩2,224
1000+₩2,030
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
3494926

RoHS

Each
5+₩1,165
50+₩1,049
250+₩987
500+₩917
1000+₩855
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
1413947

RoHS

Each
5+₩4,102
50+₩2,362
250+₩2,210
500+₩1,947
1000+₩1,837
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413952

RoHS

Each
1+₩6,477
10+₩4,668
50+₩3,936
100+₩3,715
200+₩3,515
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
7.5mm
-
KP1830 Series
-
100°C
2470591

RoHS

Each
5+₩4,240
50+₩2,445
250+₩2,293
500+₩2,016
1000+₩1,906
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
2470593

RoHS

Each
1+₩3,508
50+₩2,237
100+₩2,196
250+₩2,192
500+₩2,187
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 1%
High Frequency
Through Hole
40V
63V
-
PC Pin
5mm
-
7.2mm
5.5mm
-
KP1830 Series
-
100°C
3494888

RoHS

Each
5+₩1,147
50+₩709
250+₩551
500+₩477
1000+₩458
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
1413944

RoHS

Each
5+₩5,966
50+₩3,591
250+₩3,384
500+₩3,024
1000+₩2,921
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
1413949

RoHS

Each
5+₩4,295
50+₩2,486
250+₩2,320
500+₩2,058
1000+₩2,030
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
3494884

RoHS

Each
5+₩959
50+₩863
250+₩812
500+₩754
1000+₩703
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
3494924

RoHS

Each
1+₩1,740
50+₩1,169
100+₩902
250+₩832
500+₩761
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
3494919

RoHS

Each
5+₩1,381
50+₩857
250+₩666
500+₩575
1000+₩551
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494881

RoHS

Each
5+₩1,506
50+₩948
250+₩754
500+₩632
1000+₩590
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
3494887

RoHS

Each
5+₩1,119
50+₩687
250+₩531
500+₩456
1000+₩437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
60개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account