B25680 Series Power Film Capacitors :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=B25680 S...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Capacitor Case / Package
(1)
(2)
Capacitance
(1)
(1)
(1)
Capacitance Tolerance
(2)
Typical Applications
(3)
Capacitor Mounting
(3)
Voltage(DC)
(2)
(1)
Capacitor Terminals
(3)
Lead Spacing
(2)
(1)
Peak Current
(1)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩271,347 5+₩265,921 10+₩260,494 | Radial Can | 1900µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 11kA | 80A | 1200µohm | 116mm | 229mm | B25680 Series | -40°C | 75°C | ||||||
Each | 1+₩406,762 5+₩316,983 10+₩282,672 | Can | 1400µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | - | 80A | 1100µohm | 116mm | 179mm | B25680 Series | -40°C | 85°C | ||||||
Each | 1+₩165,320 5+₩144,655 10+₩119,857 20+₩107,458 40+₩99,192 가격 더 알아보기 | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 2.9kA | 63A | 0 | 85mm | 136mm | B25680 Series | -40°C | 85°C | ||||||