B25696H Series Power Film Capacitors :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Product Range
=B25696H ...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(2)
(1)
(1)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(3)
(1)
(1)
Capacitor Terminals
(5)
Lead Spacing
(5)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩220,564 5+₩203,831 10+₩187,097 | Metallized PP | Can | 620µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | Screw | 32mm | 6.3kA | 83A | 1500µohm | 100mm | 226mm | B25696H Series | -40°C | 85°C | ||||||
Each | 1+₩203,060 5+₩187,472 10+₩171,883 | Metallized PP | Can | 940µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 6.8kA | 90A | 1100µohm | 100mm | 176mm | B25696H Series | -40°C | 85°C | ||||||
Each | 1+₩147,887 5+₩136,005 10+₩124,122 20+₩123,009 40+₩121,896 가격 더 알아보기 | Metallized PP | Can | 400µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 3.6kA | 71A | 1400µohm | 85mm | 176mm | B25696H Series | -40°C | 85°C | ||||||
Each | 1+₩144,995 5+₩133,314 10+₩121,632 20+₩120,510 40+₩119,387 가격 더 알아보기 | Metallized PP | Can | 400µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 4.5kA | 77A | 1000µohm | 85mm | 126mm | B25696H Series | -40°C | 85°C | ||||||
Each | 1+₩116,854 5+₩107,145 10+₩97,436 20+₩96,294 40+₩95,152 가격 더 알아보기 | Metallized PP | Can | 265µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 4.5kA | 77A | 900µohm | 85mm | 96mm | B25696H Series | -40°C | 85°C | ||||||