B32652 Series Power Film Capacitors :
63개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(63)
Product Range
=B32652 S...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(63)
Capacitor Case / Package
(63)
Capacitance
(2)
(1)
(3)
(2)
(5)
(1)
(6)
(1)
Capacitance Tolerance
(22)
(41)
Capacitor Mounting
(63)
Voltage(AC)
(8)
(11)
(20)
(14)
(10)
Voltage(DC)
(8)
(11)
(9)
(11)
(6)
(10)
(8)
Humidity Rating
(62)
Capacitor Terminals
(49)
(14)
포장
(58)
(2)
(3)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩1,326 50+₩655 100+₩597 250+₩543 500+₩489 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩794 100+₩727 500+₩611 1000+₩575 2000+₩557 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩322 100+₩303 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩579 100+₩525 500+₩451 2500+₩375 4000+₩371 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩648 100+₩574 500+₩521 1000+₩489 2000+₩473 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩794 100+₩727 500+₩612 1000+₩576 2000+₩558 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩582 100+₩529 500+₩442 2500+₩389 4000+₩382 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,188 50+₩579 100+₩551 250+₩504 500+₩456 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩565 100+₩513 500+₩426 2500+₩364 4000+₩358 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | 10.5mm | 18mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩539 100+₩434 500+₩383 2500+₩346 4000+₩345 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩565 100+₩455 500+₩377 2500+₩315 4000+₩311 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,437 10+₩836 50+₩749 100+₩661 200+₩609 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩939 10+₩579 50+₩568 100+₩556 200+₩539 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩550 100+₩451 500+₩397 2500+₩387 4000+₩380 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,340 10+₩666 50+₩637 100+₩607 200+₩557 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,078 50+₩517 100+₩469 250+₩428 500+₩387 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,216 50+₩593 100+₩539 250+₩494 500+₩448 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩680 100+₩620 500+₩518 2500+₩448 4000+₩441 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩680 100+₩620 500+₩517 1000+₩487 2000+₩470 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩1,029 100+₩738 500+₩622 1000+₩587 2000+₩568 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩498 100+₩451 500+₩371 2500+₩328 4000+₩323 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | - | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩782 100+₩649 500+₩542 1000+₩495 2000+₩479 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 8.5mm | 14.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩1,602 10+₩808 50+₩741 100+₩674 200+₩627 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩539 100+₩477 500+₩405 2500+₩347 4000+₩340 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 6mm | 11mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩781 100+₩616 500+₩532 2500+₩442 4000+₩436 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | ||||||