B32653A Series Power Film Capacitors :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=B32653A ...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance Tolerance
(2)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(AC)
(2)
Voltage(DC)
(2)
Capacitor Terminals
(2)
Lead Spacing
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 5+₩2,563 50+₩1,785 250+₩1,139 500+₩1,007 1000+₩950 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 1kV | PC Pin | 22.5mm | 600V/µs | 3.2A | 0.0455ohm | 26.5mm | 8.5mm | 16.5mm | B32653A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+₩2,392 50+₩1,671 250+₩1,063 500+₩931 1000+₩893 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 1kV | PC Pin | 22.5mm | 600V/µs | 2.3A | 0.0662ohm | 26.5mm | 6mm | 15mm | B32653A Series | -40°C | 110°C | AEC-Q200 | ||||||