B32672L Series Power Film Capacitors :
40개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(40)
Product Range
=B32672L ...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(40)
Capacitor Case / Package
(40)
Capacitance
(2)
(1)
(2)
(2)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(8)
(32)
Typical Applications
(7)
Capacitor Mounting
(40)
Voltage(AC)
(2)
(8)
(1)
(11)
(18)
Voltage(DC)
(1)
(1)
(5)
(3)
(1)
(11)
(18)
Humidity Rating
(40)
포장
(37)
(2)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩547 100+₩498 500+₩412 2500+₩352 4000+₩351 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩419 100+₩379 500+₩310 2500+₩260 4000+₩255 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,055 50+₩501 100+₩451 250+₩410 500+₩369 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩513 100+₩394 500+₩324 2500+₩273 4000+₩265 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩883 100+₩810 500+₩684 1000+₩645 2000+₩614 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+₩1,312 50+₩649 250+₩593 500+₩493 1000+₩463 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | Through Hole | 500V | 1.3kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩427 100+₩386 500+₩317 2500+₩267 4000+₩262 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩435 100+₩393 500+₩351 2500+₩271 4000+₩266 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩596 100+₩540 500+₩448 1000+₩420 2000+₩405 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩561 100+₩510 500+₩409 1000+₩387 2000+₩375 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩955 100+₩876 500+₩743 1000+₩703 2000+₩681 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩433 100+₩391 500+₩322 2500+₩308 4000+₩294 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 7mm | 12.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩480 100+₩434 500+₩397 2500+₩303 4000+₩298 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 6mm | 11mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩419 100+₩379 500+₩310 2500+₩260 4000+₩255 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1500pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩419 100+₩379 500+₩310 2500+₩260 4000+₩255 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,588 10+₩807 50+₩773 100+₩739 200+₩681 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩427 100+₩386 500+₩317 2500+₩267 4000+₩262 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2700pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) 풀릴 | 5120+₩587 25600+₩574 51200+₩563 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩355 100+₩319 500+₩260 2500+₩216 4000+₩214 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | - | Through Hole | 200V | 420V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩516 100+₩467 500+₩384 1000+₩360 2000+₩347 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩731 100+₩667 500+₩558 1000+₩525 2000+₩508 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 8.5mm | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩847 100+₩775 500+₩654 1000+₩616 2000+₩597 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | - | Through Hole | 600V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 9mm | 17.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩404 100+₩365 500+₩299 2500+₩252 4000+₩247 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩471 100+₩426 500+₩350 2500+₩271 4680+₩270 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 5+₩1,216 50+₩591 250+₩471 500+₩455 1000+₩438 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | - | Through Hole | 200V | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | 18mm | 11mm | 18.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | ||||||