B32724A Series Power Film Capacitors :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=B32724A ...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(8)
Capacitor Case / Package
(8)
Typical Applications
(8)
Capacitor Mounting
(8)
Humidity Rating
(8)
Capacitor Terminals
(8)
Lead Spacing
(8)
Product Length
(8)
Operating Temperature Min
(8)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+₩3,600 50+₩2,662 250+₩2,365 500+₩2,299 1000+₩2,152 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 3.5A | 0.0376ohm | 31.5mm | 11mm | 19mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 5+₩4,418 50+₩3,267 250+₩2,903 500+₩2,822 1000+₩2,642 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 4.1A | 0.0263ohm | 31.5mm | 11mm | 19mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 5+₩6,497 50+₩4,805 250+₩4,269 500+₩4,149 1000+₩3,885 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 6.3A | 0.0163ohm | 31.5mm | 14mm | 24.5mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩11,587 50+₩8,568 100+₩7,614 250+₩7,399 500+₩6,928 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 9.4A | 0.0104ohm | 31.5mm | 18mm | 33mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩18,287 50+₩13,523 100+₩12,016 250+₩11,678 500+₩10,934 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12.5A | 0.0061ohm | 31.5mm | 22mm | 36.5mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 5+₩5,124 50+₩3,789 250+₩3,367 500+₩3,272 1000+₩3,063 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5A | 0.0205ohm | 31.5mm | 11mm | 21mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩14,798 50+₩10,943 100+₩9,724 250+₩9,450 500+₩8,848 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 0.0073ohm | 31.5mm | 18mm | 33mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩14,644 50+₩10,829 100+₩9,623 250+₩9,352 500+₩8,756 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 11.6A | 0.0082ohm | 31.5mm | 22mm | 36.5mm | B32724A Series | -40°C | 135°C | AEC-Q200 | ||||||