B32726G Series Power Film Capacitors :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=B32726G ...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(3)
Capacitor Case / Package
(3)
Capacitance
(1)
(1)
(1)
Capacitance Tolerance
(3)
Typical Applications
(3)
Capacitor Mounting
(3)
Voltage(DC)
(2)
(1)
Humidity Rating
(3)
Capacitor Terminals
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩31,360 10+₩24,569 50+₩21,831 200+₩20,721 400+₩19,724 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 19A | 0.005ohm | 42mm | 30mm | 45mm | B32726G Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩22,149 50+₩17,352 100+₩15,419 250+₩14,635 500+₩13,931 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 65V/µs | 13.7A | 0.0079ohm | 42mm | 28mm | 37mm | B32726G Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩24,832 50+₩19,455 100+₩17,287 250+₩16,408 500+₩15,619 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | 15A | 0.0067ohm | 42mm | 24mm | 44mm | B32726G Series | -40°C | 135°C | AEC-Q200 | ||||||