B32728G Series Power Film Capacitors :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=B32728G ...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance
(1)
(1)
Capacitance Tolerance
(1)
(1)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(DC)
(1)
(1)
Humidity Rating
(2)
Capacitor Terminals
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩63,850 10+₩49,757 25+₩44,372 50+₩42,129 100+₩40,142 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 18V/µs | 23A | 0.0046ohm | 57.5mm | 35mm | 50mm | B32728G Series | -40°C | 135°C | AEC-Q200 | ||||||
Each | 1+₩54,824 10+₩42,724 50+₩38,099 100+₩36,174 200+₩34,467 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | 19.5A | 0.0055ohm | 57.5mm | 30mm | 45mm | B32728G Series | -40°C | 135°C | AEC-Q200 | ||||||