B32774P Series Power Film Capacitors :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=B32774P ...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance Tolerance
(2)
Typical Applications
(2)
Capacitor Mounting
(2)
Humidity Rating
(2)
Capacitor Terminals
(2)
Lead Spacing
(2)
Product Length
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,316 50+₩2,216 100+₩1,757 250+₩1,409 500+₩1,160 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | 0.0203ohm | 31.5mm | 11mm | 19mm | B32774P Series | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,403 50+₩1,777 100+₩1,579 250+₩1,535 500+₩1,437 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 840V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 100V/µs | 0.0252ohm | 31.5mm | 11mm | 19mm | B32774P Series | -40°C | 125°C | AEC-Q200 | ||||||