C44U Series Power Film Capacitors :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=C44U Ser...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(2)
Capacitor Case / Package
(2)
Capacitance
(1)
(1)
Capacitance Tolerance
(2)
Typical Applications
(2)
Capacitor Mounting
(2)
Voltage(DC)
(1)
(1)
Capacitor Terminals
(1)
(1)
Lead Spacing
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩255,336 5+₩250,274 10+₩245,211 | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Threaded Stud | 31.7mm | 12V/µs | 6kA | 0.0011ohm | 85mm | 180mm | 90A | C44U Series | -40°C | 90°C | ||||||
Each | 1+₩253,712 5+₩236,459 10+₩219,206 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 7V/µs | 4.2kA | 2200µohm | 85mm | 146mm | 58A | C44U Series | - | 90°C | ||||||