EZPE Series Power Film Capacitors:
15개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩13,594 5+ ₩12,929 10+ ₩12,263 20+ ₩11,380 40+ ₩10,637 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩43,316 3+ ₩40,156 5+ ₩36,995 10+ ₩33,834 20+ ₩31,983 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.54kA | 18.5A | 0.0185ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩11,791 5+ ₩10,572 10+ ₩9,352 25+ ₩8,662 50+ ₩7,972 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 0.0095ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩30,218 3+ ₩28,195 5+ ₩26,172 10+ ₩24,149 20+ ₩22,668 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 35V/µs | 1.4kA | 11A | 0.011ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩33,616 3+ ₩32,736 5+ ₩31,855 10+ ₩30,974 20+ ₩29,202 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩27,036 5+ ₩23,657 10+ ₩19,601 25+ ₩17,574 50+ ₩16,222 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩26,501 3+ ₩24,749 5+ ₩22,997 10+ ₩21,245 20+ ₩20,657 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | Radial Leaded | 52.5mm | 50V/µs | 1.25kA | 17A | 0.017ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩16,598 5+ ₩15,974 10+ ₩15,349 20+ ₩15,221 40+ ₩15,092 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0165ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩29,463 3+ ₩27,765 5+ ₩26,066 10+ ₩24,367 20+ ₩23,162 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.015ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩14,986 5+ ₩13,418 10+ ₩11,850 25+ ₩10,993 50+ ₩10,136 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 54V/µs | 540A | 7A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩33,210 3+ ₩30,485 5+ ₩27,760 10+ ₩25,035 20+ ₩24,360 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 15V/µs | 900A | 17A | 0.017ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩29,725 3+ ₩27,291 5+ ₩24,856 10+ ₩22,421 20+ ₩20,483 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 35V/µs | 1.225kA | 10A | 0.01ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩14,173 5+ ₩12,815 10+ ₩11,457 25+ ₩10,412 50+ ₩9,366 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 220A | 7A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩20,388 5+ ₩17,782 10+ ₩15,175 25+ ₩14,108 50+ ₩13,040 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 22V/µs | 330A | 9A | 0.009ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | |||||
Each | 1+ ₩16,206 5+ ₩14,195 10+ ₩12,184 25+ ₩11,654 50+ ₩11,124 가격 더 알아보기 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 500V | Radial Leaded | 37.5mm | 21V/µs | 630A | 12.5A | 0.0125ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C |