EZPR Series Power Film Capacitors :
18개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(18)
Product Range
=EZPR Ser...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(18)
Capacitor Case / Package
(3)
(15)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(18)
Typical Applications
(18)
Capacitor Mounting
(18)
Voltage(DC)
(18)
Capacitor Terminals
(18)
Lead Spacing
(18)
포장
(18)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5172143 RoHS | Each | 1+₩12,972 10+₩9,666 50+₩6,667 200+₩5,746 400+₩5,167 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 900A | 18.5A | 41.5mm | 24mm | 44mm | EZPR Series | -40°C | 105°C | |||||
5172154 RoHS | Each | 1+₩17,561 10+₩11,870 25+₩10,551 50+₩9,106 100+₩8,654 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 2.4kA | 34.4A | 41.5mm | 45mm | 60mm | EZPR Series | -40°C | 105°C | |||||
5172155 RoHS | Each | 1+₩18,284 10+₩12,358 25+₩10,985 50+₩9,467 100+₩8,998 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 2.55kA | 35.1A | 41.5mm | 45mm | 60mm | EZPR Series | -40°C | 105°C | |||||
5172149 RoHS | Each | 1+₩14,110 10+₩9,540 50+₩7,299 100+₩6,938 200+₩6,595 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.65kA | 30.6A | 41.5mm | 35mm | 50mm | EZPR Series | -40°C | 105°C | |||||
5172150 RoHS | Each | 1+₩15,122 10+₩10,208 50+₩7,823 100+₩7,444 200+₩7,046 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.8kA | 31.4A | 41.5mm | 40mm | 55mm | EZPR Series | -40°C | 105°C | |||||
5172141 RoHS | Each | 1+₩8,456 50+₩4,354 100+₩3,758 250+₩3,560 450+₩3,379 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.4A | 41.5mm | 20mm | 40mm | EZPR Series | -40°C | 105°C | |||||
5172151 RoHS | Each | 1+₩15,393 10+₩10,407 50+₩7,968 100+₩7,570 200+₩7,173 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.95kA | 32.2A | 41.5mm | 40mm | 55mm | EZPR Series | -40°C | 105°C | |||||
5172138 RoHS | Each | 1+₩7,191 50+₩3,758 100+₩3,343 250+₩2,891 500+₩2,747 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 360A | 10.7A | 41.5mm | 16mm | 30mm | EZPR Series | -40°C | 105°C | |||||
5172144 RoHS | Each | 1+₩12,484 10+₩9,305 50+₩6,414 100+₩5,529 300+₩4,969 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.05kA | 21.7A | 41.5mm | 30mm | 45mm | EZPR Series | -40°C | 105°C | |||||
5172152 RoHS | Each | 1+₩15,754 10+₩10,642 50+₩8,166 100+₩7,751 200+₩7,335 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 2.1kA | 33A | 41.5mm | 40mm | 55mm | EZPR Series | -40°C | 105°C | |||||
5172140 RoHS | Each | 1+₩8,347 50+₩4,282 100+₩3,704 250+₩3,505 450+₩3,325 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 600A | 14.5A | 41.5mm | 20mm | 40mm | EZPR Series | -40°C | 105°C | |||||
5172148 RoHS | Each | 1+₩13,586 10+₩9,178 50+₩7,046 100+₩6,685 200+₩6,360 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.5kA | 29.8A | 41.5mm | 35mm | 46mm | EZPR Series | -40°C | 105°C | |||||
5172139 RoHS | Each | 1+₩9,648 50+₩4,951 100+₩4,282 250+₩4,065 500+₩3,849 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 450A | 11.5A | 41.5mm | 18.5mm | 33.5mm | EZPR Series | -40°C | 105°C | |||||
5172142 RoHS | Each | 1+₩8,690 50+₩4,463 100+₩3,849 250+₩3,650 450+₩3,469 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 750A | 16.6A | 41.5mm | 20mm | 40mm | EZPR Series | -40°C | 105°C | |||||
5172145 RoHS | Each | 1+₩12,846 10+₩9,576 50+₩6,595 100+₩5,691 300+₩5,131 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.2kA | 24.5A | 41.5mm | 30mm | 45mm | EZPR Series | -40°C | 105°C | |||||
5172137 RoHS | Each | 1+₩7,046 50+₩3,686 100+₩3,270 250+₩2,819 500+₩2,674 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 300A | 10.2A | 41.5mm | 16mm | 30mm | EZPR Series | -40°C | 105°C | |||||
5172146 RoHS | Each | 1+₩12,846 10+₩8,672 50+₩6,649 100+₩6,324 200+₩5,998 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 27.2A | 41.5mm | 35mm | 50mm | EZPR Series | -40°C | 105°C | |||||
5172153 RoHS | Each | 1+₩17,236 10+₩11,653 25+₩10,353 50+₩8,925 100+₩8,492 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 30V/µs | 2.25kA | 33.7A | 41.5mm | 45mm | 60mm | EZPR Series | -40°C | 105°C | |||||