MKP1 Series Power Film Capacitors :
38개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(38)
Product Range
=MKP1 Ser...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(38)
Capacitor Case / Package
(38)
Capacitance
(2)
(2)
(1)
(1)
(1)
(1)
(2)
(3)
Capacitance Tolerance
(28)
(10)
Capacitor Mounting
(38)
Voltage(AC)
(2)
(4)
(12)
(8)
(6)
(6)
Voltage(DC)
(2)
(4)
(12)
(8)
(6)
(2)
(1)
(3)
Capacitor Terminals
(38)
Lead Spacing
(4)
(3)
(10)
(8)
(8)
(5)
포장
(38)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+₩1,152 100+₩839 500+₩695 2500+₩593 4000+₩558 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | Through Hole | 400V | 630V | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩844 100+₩667 500+₩592 1000+₩461 2400+₩448 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 400V | PC Pin | 15mm | 18mm | 7mm | 14mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩2,002 50+₩1,402 250+₩1,033 500+₩864 1000+₩807 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Through Hole | 600V | 1kV | PC Pin | 15mm | 18mm | 6mm | 12.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩5,456 50+₩3,153 100+₩2,722 250+₩2,679 500+₩2,636 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 700V | 3kV | PC Pin | 37.5mm | 41.5mm | 13mm | 24mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩818 100+₩590 500+₩486 1000+₩451 2400+₩412 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | Through Hole | 700V | 2.5kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩954 100+₩693 500+₩576 1000+₩535 2000+₩490 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | Through Hole | 400V | 630V | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,153 50+₩933 250+₩833 500+₩726 1500+₩675 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩611 100+₩384 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Through Hole | 400V | 630V | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩3,398 10+₩2,390 50+₩2,045 100+₩1,785 200+₩1,671 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩4,377 10+₩3,182 50+₩2,750 200+₩2,419 400+₩2,160 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 7mm | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,886 50+₩1,288 250+₩937 500+₩777 1000+₩723 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Through Hole | 600V | 1kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩3,599 50+₩2,189 250+₩1,915 500+₩1,700 1500+₩1,526 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Through Hole | 700V | 2kV | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩5,471 50+₩3,412 100+₩3,009 250+₩2,851 1000+₩2,692 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Through Hole | 250V | 400V | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,661 50+₩2,023 100+₩1,694 250+₩1,524 1000+₩1,433 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Through Hole | 650V | 1.6kV | PC Pin | 27.5mm | 31.5mm | 9mm | 19mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩17,562 10+₩13,215 50+₩11,718 100+₩10,523 200+₩10,313 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | Through Hole | 650V | 1.6kV | PC Pin | 37.5mm | 41.5mm | 19mm | 32mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩3,714 50+₩2,261 250+₩1,973 500+₩1,757 1500+₩1,570 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 6mm | 15mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 5+₩1,599 50+₩1,095 250+₩797 500+₩660 1500+₩615 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 180V | 250V | PC Pin | 10mm | 13mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩801 100+₩577 500+₩476 1000+₩441 2400+₩402 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Through Hole | 700V | 2kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩583 100+₩457 500+₩360 1000+₩313 3000+₩292 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Through Hole | 250V | 400V | PC Pin | 10mm | 13mm | 4mm | 9mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩835 100+₩601 500+₩496 1000+₩461 2400+₩420 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Through Hole | 650V | 1.6kV | PC Pin | 15mm | 18mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,419 50+₩1,428 250+₩1,249 500+₩1,057 1000+₩990 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,736 10+₩1,886 50+₩1,613 100+₩1,413 200+₩1,305 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 650V | 1.6kV | PC Pin | 22.5mm | 26.5mm | 11mm | 21mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩2,477 10+₩2,146 100+₩1,272 500+₩1,087 1000+₩1,012 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Through Hole | 400V | 630V | PC Pin | 22.5mm | 26.5mm | 8.5mm | 18.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+₩28,530 2+₩26,648 3+₩24,766 5+₩22,884 10+₩21,002 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Through Hole | 700V | 3kV | PC Pin | 37.5mm | 41.5mm | 40mm | 55mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 10+₩3,354 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Through Hole | 400V | 630V | PC Pin | 10mm | 13mm | 5mm | 11mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||