MKP1839 Series Power Film Capacitors :
46개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(46)
Product Range
=MKP1839 ...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(46)
Capacitor Case / Package
(31)
Capacitance
(1)
(1)
(1)
(1)
(3)
(1)
(1)
(1)
Capacitance Tolerance
(22)
(3)
(1)
(20)
Typical Applications
(1)
(12)
(19)
Capacitor Mounting
(46)
Voltage(AC)
(12)
(9)
(11)
(14)
Voltage(DC)
(12)
(9)
(11)
(14)
Capacitor Terminals
(17)
(29)
포장
(46)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Product Diameter | Product Length | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+₩1,735 50+₩990 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Current, Pulse | Through Hole | 100V | 160V | PC Pin | 240V/µs | 5.5mm | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩13,339 10+₩10,094 50+₩8,796 100+₩8,341 200+₩8,023 가격 더 알아보기 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | - | Through Hole | 220V | 400V | PC Pin | - | - | 41.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩6,891 50+₩4,212 100+₩3,977 250+₩3,777 500+₩3,577 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 160V | 250V | PC Pin | 75V/µs | 9mm | 26.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩3,784 50+₩2,155 100+₩2,003 250+₩1,886 500+₩1,768 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Pulse | Through Hole | 220V | 400V | PC Pin | 200V/µs | 9mm | 19mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩20,285 10+₩15,783 25+₩14,886 50+₩13,988 100+₩12,842 가격 더 알아보기 | Metallized PP | Axial Leaded | 10µF | ± 5% | - | Through Hole | 100V | 160V | PC Pin | - | - | 41.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩4,847 50+₩2,831 100+₩2,583 250+₩2,473 500+₩2,362 가격 더 알아보기 | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | PC Pin | - | 10.5mm | 26.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩3,273 50+₩1,823 250+₩1,699 500+₩1,478 1000+₩1,299 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | - | Through Hole | 100V | 160V | PC Pin | - | - | 14mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩3,176 50+₩2,804 250+₩2,569 500+₩2,251 1000+₩1,782 가격 더 알아보기 | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | PC Pin | 700V/µs | 9mm | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩3,632 50+₩2,058 250+₩1,920 500+₩1,685 1000+₩1,582 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.01µF | ± 1% | - | Through Hole | 250V | 630V | PC Pin | - | - | 14mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩3,950 50+₩2,251 250+₩2,099 500+₩1,851 1000+₩1,748 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.01µF | ± 1% | - | Through Hole | 220V | 400V | PC Pin | - | - | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩6,035 50+₩3,632 250+₩3,425 500+₩3,066 1000+₩2,914 가격 더 알아보기 | Metallized PP | - | 220pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | Axial Leaded | 700V/µs | 9mm | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩9,804 50+₩6,242 250+₩5,924 500+₩5,400 1000+₩5,317 가격 더 알아보기 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | Axial Leaded | 515V/µs | 9mm | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩3,411 50+₩1,906 100+₩1,782 250+₩1,672 500+₩1,561 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | - | Through Hole | 100V | 160V | PC Pin | - | - | 19mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩13,035 10+₩9,846 50+₩8,575 200+₩8,106 400+₩8,023 가격 더 알아보기 | Metallized PP | Axial Leaded | 4.7µF | ± 5% | - | Through Hole | 100V | 160V | PC Pin | - | - | 41.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩5,040 50+₩2,969 250+₩2,790 500+₩2,707 1000+₩2,624 가격 더 알아보기 | Metallized PP | Axial Leaded | 470pF | ± 1% | - | Through Hole | 250V | 630V | Axial Leaded | - | - | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩3,480 50+₩1,961 100+₩1,823 250+₩1,706 500+₩1,588 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | PC Pin | 380V/µs | 9mm | 14mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩4,695 50+₩2,748 250+₩2,569 500+₩2,348 1000+₩2,237 가격 더 알아보기 | Metallized PP | Axial Leaded | 1500pF | ± 1% | - | Through Hole | 250V | 630V | PC Pin | - | - | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩4,074 50+₩2,320 250+₩2,155 500+₩1,906 1000+₩1,851 가격 더 알아보기 | Metallized PP | Axial Leaded | 3300pF | ± 1% | - | Through Hole | 250V | 630V | PC Pin | - | - | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩6,877 50+₩4,392 250+₩3,770 500+₩3,632 1000+₩3,253 가격 더 알아보기 | Metallized PP | Axial Leaded | 1000pF | ± 2.5% | - | Through Hole | 250V | 630V | PC Pin | - | - | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩3,218 50+₩1,796 250+₩1,671 500+₩1,602 1000+₩1,492 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Pulse | Through Hole | 160V | 250V | PC Pin | 300V/µs | 5mm | 11mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩5,938 10+₩4,240 50+₩3,563 100+₩3,356 200+₩3,170 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 220V | 400V | PC Pin | 120V/µs | 13.5mm | 26.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 5+₩3,218 50+₩1,961 250+₩1,727 500+₩1,519 1000+₩1,423 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Pulse | Through Hole | 160V | 250V | PC Pin | 220V/µs | 6mm | 14mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩4,378 10+₩3,066 50+₩2,527 100+₩2,376 200+₩2,231 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Pulse | Through Hole | 220V | 400V | PC Pin | 120V/µs | 11.5mm | 26.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩7,471 10+₩5,427 50+₩5,054 100+₩4,447 200+₩4,185 가격 더 알아보기 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Pulse | Through Hole | 100V | 160V | PC Pin | 45V/µs | 13mm | 31.5mm | MKP1839 Series | -55°C | 100°C | ||||||
Each | 1+₩6,131 10+₩4,392 50+₩3,701 200+₩3,480 400+₩3,211 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.15µF | ± 1% | Pulse | Through Hole | 220V | 400V | PC Pin | 120V/µs | 8mm | 26.5mm | MKP1839 Series | -55°C | 100°C | ||||||