MKP1848SE Series Power Film Capacitors :
14개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(14)
Product Range
=MKP1848S...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(14)
Capacitance Tolerance
(14)
Typical Applications
(14)
Capacitor Mounting
(14)
Humidity Rating
(14)
Capacitor Terminals
(14)
Operating Temperature Min
(14)
Operating Temperature Max
(14)
Qualification
(14)
포장
(14)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩9,723 5+₩8,447 10+₩7,170 20+₩6,498 40+₩5,826 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 33V/µs | 132A | 6A | 0.015ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩23,857 5+₩19,012 10+₩14,166 20+₩12,265 40+₩10,364 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩17,381 3+₩15,527 5+₩13,673 10+₩11,819 20+₩11,543 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 13V/µs | 91A | 7A | 0.017ohm | 57.5mm | 35mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩15,884 5+₩13,970 10+₩12,055 20+₩11,588 40+₩11,120 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 8000µohm | 42mm | 30mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩19,697 3+₩17,696 5+₩15,695 10+₩13,694 20+₩13,686 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 150A | 10A | 0.011ohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩8,510 5+₩7,352 10+₩6,194 20+₩5,701 40+₩5,207 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 41V/µs | 82A | 5A | 0.02ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩11,811 3+₩11,413 5+₩11,034 10+₩10,636 20+₩10,427 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 5000µohm | 42mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩7,176 5+₩6,834 10+₩6,492 20+₩6,150 40+₩5,808 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩8,147 5+₩7,021 10+₩5,894 20+₩5,285 40+₩4,676 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 55V/µs | 55A | 4A | 0.029ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩18,626 3+₩17,450 5+₩16,273 10+₩15,096 20+₩14,474 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 340A | 14A | 6000µohm | 42mm | 39mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩48,689 3+₩40,984 5+₩33,279 10+₩25,574 20+₩24,589 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 5000µohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩34,194 3+₩29,698 5+₩25,202 10+₩20,706 20+₩18,972 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 275A | 15A | 7000µohm | 57.5mm | 39mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩12,370 5+₩10,180 10+₩7,990 20+₩6,971 40+₩5,952 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 43V/µs | 86A | 5A | 0.022ohm | 31.5mm | 24mm | 12mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩18,041 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | 57.5mm | 70mm | 24mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||