MKP385 Series Power Film Capacitors :
59개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(59)
Product Range
=MKP385 S...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(59)
Capacitor Case / Package
(59)
Capacitance
(1)
(1)
(1)
(8)
(1)
(1)
(4)
(3)
Capacitance Tolerance
(59)
Typical Applications
(17)
Capacitor Mounting
(59)
Voltage(AC)
(20)
(15)
(9)
(7)
(8)
Voltage(DC)
(20)
(15)
(9)
(7)
(8)
Humidity Rating
(59)
포장
(59)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,306 50+₩1,533 100+₩1,260 250+₩1,170 500+₩1,080 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩1,614 50+₩1,452 100+₩1,366 250+₩1,270 500+₩1,184 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 17.5mm | 6mm | 12mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩1,096 50+₩986 250+₩928 500+₩862 1000+₩804 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩857 50+₩771 250+₩725 500+₩674 1000+₩628 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩1,119 50+₩698 250+₩542 500+₩467 1000+₩448 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩938 50+₩767 100+₩670 250+₩621 500+₩580 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩5,620 5+₩4,833 10+₩4,046 25+₩3,888 50+₩3,729 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 26mm | 12mm | 22mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩3,977 5+₩3,425 10+₩2,873 25+₩2,831 50+₩2,789 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 26mm | 7mm | 165mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩2,044 50+₩1,297 100+₩1,037 250+₩956 500+₩875 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩1,165 50+₩1,049 250+₩987 500+₩917 1000+₩855 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩2,003 50+₩1,268 100+₩1,008 250+₩926 500+₩843 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩10,025 5+₩8,714 10+₩7,402 20+₩6,643 40+₩5,883 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩3,812 5+₩3,267 10+₩2,721 25+₩2,611 50+₩2,500 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26mm | 7mm | 16.5mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩1,147 50+₩709 250+₩551 500+₩477 1000+₩458 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | - | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩10,881 5+₩9,411 10+₩7,940 20+₩7,112 40+₩6,284 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 31.5mm | 15mm | 25mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩2,707 50+₩1,713 100+₩1,575 250+₩1,467 500+₩1,358 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 17.5mm | 7mm | 13.5mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩5,786 5+₩4,999 10+₩4,212 25+₩4,053 50+₩3,894 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 26mm | 10mm | 19.5mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩2,403 50+₩1,575 100+₩1,260 250+₩1,161 500+₩1,062 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 12.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩1,796 50+₩1,147 100+₩937 250+₩867 500+₩796 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 12.5mm | 4mm | 10mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩1,906 50+₩1,213 100+₩970 250+₩891 500+₩812 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 17.5mm | 5mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩1,671 50+₩1,076 100+₩868 250+₩801 500+₩734 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | Through Hole | 200V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 10mm | 4mm | 9mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩959 50+₩863 250+₩812 500+₩754 1000+₩703 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 1+₩1,740 50+₩1,169 100+₩902 250+₩832 500+₩761 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩1,381 50+₩857 250+₩666 500+₩575 1000+₩551 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | ||||||
Each | 5+₩1,506 50+₩948 250+₩754 500+₩632 1000+₩590 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | - | Through Hole | 110V | 160V | GRADE II (Test Condition A) | PC Pin | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | -55°C | 110°C | ||||||