MKP386M Series Power Film Capacitors :
21개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(21)
Product Range
=MKP386M ...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(21)
Capacitor Case / Package
(21)
Capacitance Tolerance
(21)
Typical Applications
(21)
Capacitor Mounting
(21)
Capacitor Terminals
(21)
Operating Temperature Min
(21)
Operating Temperature Max
(21)
Product Length
(7)
(10)
(4)
포장
(21)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩46,798 3+₩41,641 5+₩36,483 10+₩31,325 20+₩30,010 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | Solder Lug | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩44,546 5+₩40,252 10+₩35,958 25+₩35,895 50+₩35,832 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 525V/µs | 788A | 24A | 2500µohm | 58mm | 35mm | 50mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩39,456 10+₩31,199 25+₩30,475 50+₩29,750 100+₩26,441 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 525V/µs | 525A | 18A | 4000µohm | 58mm | 30mm | 45mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩49,986 5+₩41,344 10+₩36,085 20+₩33,419 40+₩31,231 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 450V | 850V | Solder Lug | 800V/µs | 800A | 10A | 0.007ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩38,259 3+₩36,205 5+₩34,151 10+₩32,096 20+₩30,042 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | Solder Lug | 375V/µs | 375A | 12A | 0.008ohm | 44mm | 22mm | 38mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩36,123 3+₩32,510 5+₩30,584 10+₩28,416 20+₩26,490 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | Solder Lug | 800V/µs | 376A | 9A | 0.0085ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩35,895 5+₩32,309 10+₩28,722 20+₩27,662 40+₩26,602 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | Solder Lug | 340V/µs | 1.122kA | 18A | 0.0035ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩50,916 5+₩45,824 10+₩43,108 20+₩40,054 40+₩37,339 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 450V | 850V | Solder Lug | 370V/µs | 1.221kA | 16A | 0.004ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩66,721 3+₩55,184 5+₩48,311 10+₩44,839 20+₩41,883 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 450V | 1.6kV | Solder Lug | 360V/µs | 720A | 22A | 0.0025ohm | 58mm | 30mm | 45mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩41,288 3+₩37,160 5+₩34,957 10+₩32,480 20+₩30,278 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | Solder Lug | 375V/µs | 375A | 12A | 0.008ohm | 44mm | 22mm | 38mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩35,974 5+₩32,383 10+₩28,792 20+₩27,730 40+₩26,667 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 3.3µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | Solder Lug | 340V/µs | 1.122kA | 18A | 0.0035ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩45,791 5+₩41,484 10+₩37,177 20+₩35,903 40+₩34,629 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | Solder Lug | 340V/µs | 680A | 14A | 0.006ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩28,568 5+₩25,552 10+₩22,536 20+₩21,697 40+₩20,857 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.047µF | ± 5% | Snubber | Panel Mount | 800V | 2.5kV | Solder Lug | 2.5kV/µs | 118A | 6A | 0.02ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩47,508 5+₩43,082 10+₩38,655 20+₩37,345 40+₩36,035 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | Solder Lug | 375V/µs | 825A | 18A | 0.0045ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩49,226 5+₩44,678 10+₩40,129 20+₩38,784 40+₩37,439 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | Solder Lug | 375V/µs | 825A | 18A | 0.0045ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩35,296 5+₩31,758 10+₩28,220 20+₩27,234 40+₩26,247 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1kV | Solder Lug | 725V/µs | 725A | 10A | 0.006ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩50,254 5+₩41,565 10+₩36,278 20+₩33,598 40+₩31,398 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 800V | 2.5kV | Solder Lug | 1kV/µs | 470A | 18A | 0.004ohm | 44mm | 30mm | 46mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩35,690 5+₩32,121 10+₩30,218 20+₩28,076 40+₩26,173 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | Solder Lug | 800V/µs | 544A | 9.5A | 0.008ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩44,498 3+₩36,804 5+₩32,123 10+₩29,749 20+₩27,802 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.047µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 2kV/µs | 94A | 6A | 0.02ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩53,684 3+₩48,973 5+₩44,262 10+₩39,551 20+₩38,385 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | Solder Lug | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | MKP386M Series | -55°C | 105°C | ||||||
Each | 1+₩31,830 5+₩28,561 10+₩25,292 20+₩24,380 40+₩23,468 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder Lug | 2kV/µs | 200A | 8A | 0.011ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | ||||||