MP HMPP Series Power Film Capacitors :
48개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(48)
Product Range
=MP HMPP ...
1
(1)
(4)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(48)
Capacitor Case / Package
(48)
Capacitance
(1)
(3)
(1)
(2)
(3)
(3)
(4)
(2)
Capacitance Tolerance
(48)
Typical Applications
(48)
Capacitor Mounting
(48)
Voltage(DC)
(20)
(14)
(14)
Capacitor Terminals
(48)
Lead Spacing
(22)
(15)
(11)
포장
(48)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩736 5+₩521 10+₩473 25+₩422 50+₩393 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 11.5mm | 17mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩780 5+₩554 10+₩502 20+₩447 40+₩416 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩1,053 5+₩787 10+₩663 25+₩552 50+₩512 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 6.5mm | 13.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩174 10+₩130 50+₩109 100+₩99 200+₩92 가격 더 알아보기 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 15mm | 900V/µs | 18mm | 5mm | 10.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩2,355 3+₩1,654 5+₩1,438 10+₩1,201 20+₩1,113 가격 더 알아보기 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 18mm | 28mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩1,086 3+₩770 5+₩697 10+₩573 20+₩533 가격 더 알아보기 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 14.5mm | 25mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩196 50+₩147 100+₩124 250+₩112 500+₩104 가격 더 알아보기 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩358 10+₩268 50+₩226 100+₩187 200+₩174 가격 더 알아보기 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 7.5mm | 11.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩1,009 5+₩755 10+₩636 25+₩575 50+₩533 가격 더 알아보기 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 15mm | 310V/µs | 18mm | 8.5mm | 14.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩194 50+₩146 100+₩123 250+₩102 500+₩95 가격 더 알아보기 | Metallized PP | Radial | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩992 5+₩730 10+₩669 25+₩590 50+₩548 가격 더 알아보기 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 22.5mm | 130V/µs | 25mm | 9.5mm | 18mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩732 50+₩519 100+₩471 250+₩420 500+₩391 가격 더 알아보기 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 5.5mm | 9mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩621 10+₩466 50+₩391 100+₩355 200+₩328 가격 더 알아보기 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 15mm | 900V/µs | 18mm | 6.5mm | 12mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩242 50+₩181 100+₩153 250+₩127 500+₩118 가격 더 알아보기 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 10mm | 1.2kV/µs | 12mm | 4mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩228 50+₩170 100+₩143 250+₩119 500+₩111 가격 더 알아보기 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 4mm | 7.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩919 5+₩651 10+₩590 20+₩527 40+₩491 가격 더 알아보기 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 13mm | 19.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩303 10+₩226 50+₩191 200+₩159 400+₩147 가격 더 알아보기 | Metallized PP | Radial | 0.15µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 6.5mm | 10mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩230 50+₩172 100+₩145 250+₩121 500+₩112 가격 더 알아보기 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 10mm | 780V/µs | 12mm | 4.5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩783 5+₩586 10+₩491 25+₩447 50+₩414 가격 더 알아보기 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | 630V | PC Pin | 22.5mm | 400V/µs | 25mm | 7mm | 14mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩768 5+₩575 10+₩485 25+₩402 50+₩374 가격 더 알아보기 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 9.5mm | 15mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩496 10+₩372 50+₩313 100+₩261 200+₩242 가격 더 알아보기 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 10mm | 560V/µs | 12mm | 7.5mm | 11mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩244 10+₩183 50+₩154 200+₩128 400+₩118 가격 더 알아보기 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | PC Pin | 15mm | 310V/µs | 18mm | 5mm | 8mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩816 5+₩579 10+₩525 20+₩429 40+₩401 가격 더 알아보기 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 22.5mm | 130V/µs | 25mm | 10.5mm | 17.5mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩594 10+₩445 25+₩374 50+₩339 100+₩314 가격 더 알아보기 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 6.5mm | 12mm | MP HMPP Series | -40°C | 105°C | ||||||
Each | 1+₩797 5+₩565 10+₩512 20+₩456 40+₩424 가격 더 알아보기 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | PC Pin | 15mm | 310V/µs | 18mm | 13mm | 21.5mm | MP HMPP Series | -40°C | 105°C | ||||||