MP SI Series Power Film Capacitors :
112개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(112)
Product Range
=MP SI Se...
1
(1)
(5)
(6)
(5)
(1)
(3)
(1)
(2)
Dielectric Type
(112)
Capacitor Case / Package
(57)
(55)
Capacitance
(1)
(3)
(17)
(11)
(17)
(16)
(1)
(15)
Capacitance Tolerance
(112)
Typical Applications
(112)
Capacitor Mounting
(15)
(40)
(57)
Voltage(AC)
(1)
(2)
(2)
(2)
(13)
(26)
(22)
(2)
Voltage(DC)
(1)
(2)
(13)
(15)
(14)
(22)
(22)
(11)
Capacitor Terminals
(57)
(43)
(12)
포장
(112)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,290 5+₩6,801 10+₩6,101 20+₩5,689 40+₩5,330 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 700V/µs | 476A | 13.3A | 4000µohm | 34mm | 27mm | - | MP SI Series | -55°C | 105°C | ||||||
MULTICOMP PRO | Each | 1+₩6,209 5+₩5,079 10+₩4,343 20+₩4,020 40+₩3,715 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 23.5mm | 1.4kV/µs | 308A | 18.2A | 4200µohm | 41.5mm | 17mm | 29mm | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+₩16,832 3+₩13,781 5+₩12,382 10+₩11,538 20+₩10,785 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 27mm | 1.3kV/µs | 1.56kA | 26A | 2500µohm | 45mm | 35mm | 42mm | MP SI Series | -40°C | 85°C | |||||
Each | 1+₩41,935 2+₩36,982 3+₩34,273 5+₩28,280 10+₩27,311 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | Solder Lug | 26mm | 828V/µs | 994A | 20A | 2800µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩37,090 2+₩32,712 3+₩30,307 5+₩27,185 10+₩26,252 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Panel Mount | 250V | 700V | Solder Lug | 26mm | 828V/µs | 1.242kA | 21A | 2700µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩26,073 2+₩23,004 3+₩21,300 5+₩19,111 10+₩18,465 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 10% | Snubber | Panel Mount | 700V | 2.5kV | Solder Lug | 26mm | 828V/µs | 83A | 14A | 0.01ohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩31,886 2+₩28,118 3+₩26,055 5+₩21,497 10+₩20,761 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.15µF | ± 10% | Snubber | Panel Mount | 700V | 2.5kV | Solder Lug | 26mm | 828V/µs | 124A | 15A | 7200µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩32,981 2+₩29,087 3+₩26,952 5+₩24,153 10+₩23,345 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.82µF | ± 10% | Snubber | Panel Mount | 400V | 1.2kV | Solder Lug | 26mm | 828V/µs | 679A | 19A | 3100µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩36,211 2+₩31,940 3+₩29,590 5+₩26,539 10+₩25,624 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | Solder Lug | 26mm | 828V/µs | 273A | 17A | 4100µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩38,579 2+₩34,022 3+₩31,528 5+₩28,280 10+₩27,311 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1.75µF | ± 10% | Snubber | Panel Mount | 250V | 700V | Solder Lug | 26mm | 828V/µs | 1.449kA | 22A | 2500µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩30,487 2+₩26,898 3+₩24,924 5+₩22,340 10+₩21,587 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 500V | 1.5kV | Solder Lug | 26mm | 828V/µs | 389A | 18A | 3700µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩31,707 2+₩27,975 3+₩25,911 5+₩23,238 10+₩22,448 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 400V | 1.2kV | Solder Lug | 26mm | 828V/µs | 563A | 19A | 3300µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩28,208 2+₩24,870 3+₩23,040 5+₩20,672 10+₩19,972 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | Solder Lug | 26mm | 828V/µs | 182A | 16A | 5100µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩34,309 2+₩30,254 3+₩28,029 5+₩25,158 10+₩24,278 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | Solder Lug | 26mm | 828V/µs | 828A | 20A | 3000µohm | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩40,141 2+₩35,403 3+₩32,802 5+₩29,428 10+₩28,423 가격 더 알아보기 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Panel Mount | 200V | 600V | Solder Lug | 26mm | 828V/µs | 1.656kA | 24A | 0 | 80mm | 20mm | 40mm | MP SI Series | -40°C | 105°C | ||||||
Each | 1+₩13,889 5+₩11,377 10+₩10,210 20+₩9,511 40+₩8,901 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | - | 950V/µs | 209A | 10.2A | 8000µohm | 46mm | 26.5mm | - | MP SI Series | -55°C | 105°C | ||||||
Each | 1+₩7,214 5+₩5,886 10+₩5,043 20+₩4,648 40+₩4,325 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 800V/µs | 264A | 10.8A | 6000µohm | 46mm | 20.5mm | - | MP SI Series | -40°C | 85°C | ||||||
Each | 1+₩7,250 5+₩5,922 10+₩5,061 25+₩4,289 50+₩4,002 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 700V/µs | 154A | 7A | 8000µohm | 34mm | 18mm | - | MP SI Series | -55°C | 105°C | ||||||
Each | 1+₩8,452 5+₩6,909 10+₩5,904 25+₩5,025 50+₩4,666 | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | - | 1.4kV/µs | 210A | 11.2A | 5000µohm | 34mm | 24mm | - | MP SI Series | -55°C | 105°C | ||||||
Each | 1+₩8,416 5+₩6,891 10+₩6,191 20+₩5,760 40+₩5,402 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | - | 950V/µs | 209A | 11A | 6000µohm | 46mm | 27mm | - | MP SI Series | -40°C | 85°C | ||||||
Each | 1+₩7,375 5+₩6,012 10+₩5,150 20+₩4,379 40+₩4,056 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 800V/µs | 376A | 11.7A | 5000µohm | 46mm | 25.5mm | - | MP SI Series | -40°C | 85°C | ||||||
Each | 1+₩7,609 5+₩6,209 10+₩5,312 20+₩4,899 40+₩4,558 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | - | 900V/µs | 297A | 12A | 6000µohm | 46mm | 23mm | - | MP SI Series | -40°C | 85°C | ||||||
Each | 1+₩4,020 5+₩3,159 10+₩2,710 25+₩2,495 50+₩2,297 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 800V/µs | 176A | 8A | 6000µohm | 34mm | 18mm | - | MP SI Series | -40°C | 85°C | ||||||
Each | 1+₩6,873 5+₩5,617 10+₩4,809 20+₩4,433 40+₩4,128 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | - | 800V/µs | 376A | 11.7A | 5000µohm | 34mm | 25mm | - | MP SI Series | -40°C | 85°C | ||||||
Each | 1+₩6,909 5+₩5,653 10+₩4,827 20+₩4,451 40+₩4,145 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | - | 900V/µs | 423A | 13.8A | 6000µohm | 46mm | 28.5mm | - | MP SI Series | -40°C | 85°C | ||||||