0
0 개 품목₩0

Power Film Capacitors :

76개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520004

RoHS

Each
10+₩696
50+₩665
100+₩633
500+₩529
1000+₩518
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3106533

RoHS

Each
1+₩835
5+₩592
10+₩536
20+₩479
40+₩445
가격 더 알아보기
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
25mm
10mm
18.5mm
-
MP HMEF Series
-40°C
105°C
-
3520030

RoHS

Each
10+₩1,516
50+₩1,310
100+₩1,104
500+₩915
1000+₩850
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
6.47A
0.0109ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254683

RoHS

Each
1+₩3,417
10+₩2,351
50+₩2,018
300+₩1,767
600+₩1,485
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3106510

RoHS

Each
1+₩2,030
5+₩1,423
10+₩1,239
25+₩1,126
50+₩1,042
가격 더 알아보기
Metallized PET
Radial
3.3µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
25mm
10mm
17mm
-
MP HMEF Series
-40°C
105°C
-
3106493

RoHS

Each
1+₩810
5+₩607
10+₩508
25+₩462
50+₩427
가격 더 알아보기
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
18mm
10mm
15mm
-
MP HMPP Series
-40°C
105°C
-
3519966

RoHS

Each
1+₩2,111
10+₩1,388
50+₩1,104
300+₩1,082
600+₩1,059
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
1215560

RoHS

Each
1+₩6,493
5+₩5,564
10+₩4,634
25+₩4,256
50+₩3,878
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
-
2kV
-
Radial Leaded
-
-
-
-
-
26mm
10mm
-
-
MKP378 Series
-55°C
85°C
-
3649846

RoHS

Each
10+₩1,046
50+₩950
300+₩853
600+₩800
1200+₩758
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3106522

RoHS

Each
1+₩757
5+₩565
10+₩477
25+₩397
50+₩366
가격 더 알아보기
Metallized PET
Radial
0.68µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
15mm
20V/µs
-
-
-
18mm
10mm
15mm
-
MP HMEF Series
-40°C
105°C
-
3254589

RoHS

Each
1+₩3,601
10+₩2,451
50+₩1,984
300+₩1,663
600+₩1,575
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2495941

RoHS

Each
1+₩3,830
10+₩2,711
50+₩2,333
300+₩2,049
600+₩1,798
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
-
R73 Series
-55°C
105°C
AEC-Q200
2446319

RoHS

Each
10+₩1,416
50+₩1,300
100+₩1,184
500+₩985
1000+₩922
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495933

RoHS

Each
1+₩3,704
10+₩2,711
50+₩2,412
100+₩2,128
500+₩1,860
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
18mm
10mm
16mm
-
R73 Series
-55°C
105°C
AEC-Q200
2496006

RoHS

Each
1+₩3,373
10+₩2,285
50+₩1,860
300+₩1,551
600+₩1,490
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
-
0
-55°C
105°C
AEC-Q200
2446316

RoHS

Each
1+₩3,435
10+₩2,335
50+₩1,885
300+₩1,848
600+₩1,810
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495957

RoHS

Each
1+₩3,791
10+₩2,665
50+₩2,290
300+₩2,003
600+₩1,727
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
-
R73 Series
-55°C
105°C
AEC-Q200
2496004

RoHS

Each
1+₩4,148
10+₩2,825
50+₩2,307
100+₩2,147
500+₩1,860
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
300A
6.4A
0.011ohm
18mm
10mm
16mm
-
0
-55°C
105°C
AEC-Q200
2496042

RoHS

Each
1+₩3,810
10+₩2,575
50+₩2,093
300+₩1,749
600+₩1,658
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
0
-55°C
105°C
AEC-Q200
2496021

RoHS

Each
1+₩3,058
10+₩2,083
50+₩1,690
300+₩1,231
600+₩1,230
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
26.5mm
10mm
18.5mm
-
0
-55°C
105°C
AEC-Q200
2446333

RoHS

Each
1+₩3,255
10+₩2,254
50+₩1,914
300+₩1,673
600+₩1,416
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935794

RoHS

Each
1+₩3,231
10+₩2,191
50+₩1,782
396+₩1,375
792+₩1,370
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
105°C
AEC-Q200
3254650

RoHS

Each
1+₩2,647
10+₩1,710
50+₩1,580
300+₩1,450
600+₩1,369
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3494885

RoHS

Each
1+₩4,171
10+₩3,204
50+₩2,939
100+₩2,181
200+₩1,972
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
17.5mm
10mm
16.5mm
-
MKP385 Series
-55°C
110°C
-
3494943

RoHS

Each
1+₩4,759
5+₩4,209
10+₩3,640
25+₩3,280
50+₩2,484
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26mm
10mm
19.5mm
-
MKP385 Series
-55°C
110°C
-
76개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account