Power Film Capacitors :
65개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(57)
(7)
(1)
Product Width
=13.5mm
1
(10)
(1)
(14)
(16)
(121)
(1)
(27)
(1)
Dielectric Type
(65)
Capacitor Case / Package
(65)
Capacitance
(1)
(1)
(1)
(1)
(5)
(15)
(2)
(4)
Capacitance Tolerance
(12)
(53)
Typical Applications
(1)
(4)
(28)
(30)
Capacitor Mounting
(65)
Voltage(DC)
(1)
(22)
(9)
(9)
(16)
(1)
(1)
(5)
Humidity Rating
(5)
(22)
(1)
(7)
Capacitor Terminals
(17)
(48)
포장
(65)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩5,255 5+₩4,485 10+₩3,714 25+₩3,405 50+₩3,096 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩4,694 5+₩3,989 10+₩3,283 25+₩3,010 50+₩2,736 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩5,054 5+₩4,305 10+₩3,556 25+₩3,499 50+₩3,441 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩4,967 5+₩4,233 10+₩3,499 25+₩3,204 50+₩2,909 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩4,276 5+₩3,629 10+₩2,981 25+₩2,722 50+₩2,463 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 5+₩4,161 50+₩2,376 250+₩2,045 500+₩1,995 1000+₩1,945 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | 31.5mm | 13.5mm | 23mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩4,262 5+₩3,607 10+₩2,951 25+₩2,743 50+₩2,534 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩3,226 5+₩2,715 10+₩2,204 25+₩2,189 50+₩2,174 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,579 5+₩5,651 10+₩4,722 25+₩4,356 50+₩3,989 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩2,563 100+₩1,872 500+₩1,686 1000+₩1,676 1940+₩1,665 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩8,264 5+₩7,148 10+₩6,032 20+₩5,634 40+₩5,236 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | 31.5mm | 13.5mm | 23.5mm | - | MKP1840M Series | -55°C | 100°C | - | ||||||
Each | 1+₩5,629 5+₩4,859 10+₩4,089 25+₩3,895 50+₩3,700 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,780 5+₩5,830 10+₩4,880 25+₩4,499 50+₩4,118 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,335 5+₩5,435 10+₩4,535 25+₩4,372 50+₩4,209 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,608 5+₩5,680 10+₩4,751 25+₩4,377 50+₩4,003 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩6,133 5+₩5,608 10+₩5,082 25+₩4,744 50+₩4,406 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+₩5,229 100+₩4,075 500+₩3,634 1000+₩3,450 1940+₩3,287 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 8.5A | 7200µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩3,415 100+₩2,661 500+₩2,373 1000+₩2,253 1940+₩2,147 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩2,491 100+₩1,670 500+₩1,585 1000+₩1,541 1940+₩1,484 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | 5.9A | 0.0141ohm | 31.5mm | 13.5mm | 23mm | 5.1A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩3,584 100+₩2,793 500+₩2,491 1000+₩2,365 1940+₩2,254 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩3,196 10+₩2,189 25+₩1,980 50+₩1,771 100+₩1,585 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩3,920 5+₩3,256 10+₩2,846 25+₩2,610 50+₩2,403 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 0.0072ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩2,791 5+₩2,318 10+₩2,026 25+₩1,858 50+₩1,711 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩2,740 3+₩2,276 5+₩1,989 10+₩1,824 20+₩1,680 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 0.0069ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+₩3,240 10+₩2,218 25+₩2,009 50+₩1,800 100+₩1,613 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||