0
0 개 품목₩0

Power Film Capacitors :

112개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520017

RoHS

Each
1+₩4,665
10+₩3,269
50+₩2,708
288+₩2,319
576+₩2,204
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
1166114

RoHS

Each
1+₩6,277
10+₩4,492
25+₩4,140
50+₩3,787
100+₩3,297
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
15kV/µs
-
-
-
30mm
13mm
26mm
-
KP/MKP 375 Series
-55°C
105°C
-
3254681

RoHS

Each
1+₩4,449
10+₩3,283
50+₩2,880
288+₩2,506
576+₩2,376
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
270A
9A
9000µohm
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
AEC-Q200
4071484

RoHS

Each
1+₩6,687
10+₩4,834
50+₩4,323
360+₩3,335
720+₩3,256
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 10%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
6.5kV/µs
-
-
-
41.5mm
13mm
24mm
-
R73 Series
-55°C
105°C
-
4913722

RoHS

Each
1+₩2,550
10+₩2,118
25+₩1,851
50+₩1,698
100+₩1,563
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.8A
-
31mm
13mm
23mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
4913710

RoHS

Each
1+₩2,356
3+₩1,957
5+₩1,711
10+₩1,569
20+₩1,445
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.6A
-
31mm
13mm
23mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
4916926

RoHS

Each
1+₩3,716
10+₩2,944
50+₩2,612
234+₩2,417
702+₩2,297
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916936

RoHS

Each
1+₩4,607
10+₩3,412
50+₩2,951
234+₩2,607
702+₩2,275
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4913721

RoHS

Each
1+₩2,427
10+₩2,016
25+₩1,762
50+₩1,616
100+₩1,488
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.6A
-
31mm
13mm
23mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
4913712

RoHS

Each
1+₩2,475
3+₩2,056
5+₩1,797
10+₩1,648
20+₩1,518
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
3.8A
-
31mm
13mm
23mm
-
ECWFJ Series
-40°C
105°C
AEC-Q200
3296213

RoHS

Each
1+₩5,456
50+₩3,153
100+₩2,722
250+₩2,679
500+₩2,636
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
700V
3kV
-
PC Pin
37.5mm
-
-
-
-
41.5mm
13mm
24mm
-
MKP1 Series
-55°C
100°C
AEC-Q200
3254583

RoHS

Each
1+₩2,482
10+₩1,730
50+₩1,401
490+₩1,072
980+₩999
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
18mm
13mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
3106483

RoHS

Each
1+₩946
5+₩681
10+₩568
20+₩517
40+₩485
가격 더 알아보기
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
13mm
19.5mm
-
MP HMPP Series
-40°C
105°C
-
2456404

RoHS

Each
1+₩5,046
10+₩3,515
50+₩2,915
288+₩2,499
576+₩2,365
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
32mm
13mm
25mm
-
R75 Series
-55°C
105°C
-
3254590

RoHS

Each
1+₩4,477
10+₩3,254
50+₩2,808
200+₩2,477
600+₩2,174
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
4700µohm
26.5mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254611

RoHS

Each
1+₩6,493
10+₩4,651
50+₩3,916
288+₩3,599
576+₩3,412
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
7000µohm
32mm
13mm
25mm
-
R76H Series
-55°C
125°C
AEC-Q200
2846426

RoHS

Each
702+₩1,846
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
71A
8.2A
0.0107ohm
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3597462

RoHS

Each
1+₩4,333
10+₩3,125
50+₩2,708
234+₩2,376
702+₩2,103
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3677996

RoHS

Each
1+₩5,456
10+₩3,931
50+₩3,427
234+₩3,153
702+₩2,822
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3106480

RoHS

Each
1+₩801
5+₩578
10+₩482
20+₩437
40+₩410
가격 더 알아보기
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
13mm
21.5mm
-
MP HMPP Series
-40°C
105°C
-
3528758

RoHS

Each
1+₩3,485
10+₩2,390
50+₩1,945
234+₩1,686
702+₩1,541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3678062

RoHS

Each
1+₩5,054
10+₩3,758
50+₩3,240
208+₩2,866
624+₩2,506
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1215556

RoHS

Each
1+₩6,464
5+₩5,550
10+₩4,636
20+₩4,310
40+₩3,984
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
-
1kV
-
Radial Leaded
-
-
-
-
-
31mm
13mm
-
-
MKP378 Series
-55°C
85°C
-
2495994

RoHS

Each
1+₩4,794
10+₩3,355
50+₩2,793
288+₩2,405
576+₩2,275
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
6000µohm
32mm
13mm
22mm
-
0
-55°C
105°C
-
3678051

RoHS

Each
1+₩5,010
10+₩3,528
50+₩2,923
208+₩2,592
624+₩2,390
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
AEC-Q200
112개 품목 1-25개
5 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account