0
0 개 품목₩0

Power Film Capacitors :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2925638

RoHS

Each
1+₩4,350
10+₩3,105
25+₩2,885
50+₩2,664
100+₩2,349
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
4847837

RoHS

Each
1+₩4,398
5+₩3,768
10+₩3,137
25+₩2,916
50+₩2,695
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847836

RoHS

Each
1+₩4,570
5+₩3,917
10+₩3,263
25+₩3,034
50+₩2,805
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847899

RoHS

Each
1+₩5,959
5+₩4,929
10+₩4,302
25+₩3,984
50+₩3,723
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847851

RoHS

Each
1+₩4,177
5+₩3,455
10+₩3,016
25+₩2,793
50+₩2,610
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847821

RoHS

Each
1+₩4,037
5+₩3,339
10+₩2,914
25+₩2,699
50+₩2,522
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847901

RoHS

Each
1+₩5,958
5+₩5,131
10+₩4,303
25+₩4,012
50+₩3,720
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847850

RoHS

Each
1+₩4,728
5+₩4,082
10+₩3,436
25+₩3,208
50+₩2,979
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
2925642

RoHS

Each
1+₩4,224
10+₩3,010
25+₩2,805
50+₩2,600
100+₩2,270
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
2925630

RoHS

Each
1+₩4,271
5+₩3,649
10+₩3,026
25+₩2,822
50+₩2,617
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
4913749

RoHS

Each
1+₩3,002
10+₩2,485
25+₩2,171
50+₩1,997
100+₩1,843
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913743

RoHS

Each
1+₩3,033
10+₩2,511
25+₩2,194
50+₩2,018
100+₩1,862
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847819

RoHS

Each
1+₩4,134
5+₩3,419
10+₩2,984
25+₩2,764
50+₩2,583
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
4913725

RoHS

Each
1+₩3,645
5+₩3,017
10+₩2,636
25+₩2,425
50+₩2,237
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913732

RoHS

Each
1+₩2,943
3+₩2,437
5+₩2,129
10+₩1,958
20+₩1,807
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913714

RoHS

Each
1+₩3,539
3+₩2,930
5+₩2,559
10+₩2,354
20+₩2,172
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913738

RoHS

Each
1+₩2,916
3+₩2,414
5+₩2,109
10+₩1,940
20+₩1,790
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account