0
0 개 품목₩0

Power Film Capacitors :

56개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678071

RoHS

Each
1+₩5,855
10+₩4,201
88+₩3,082
176+₩3,033
528+₩2,984
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3227766

RoHS

Each
1+₩5,990
5+₩5,096
10+₩4,202
25+₩3,845
50+₩3,487
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254621

RoHS

Each
1+₩9,941
10+₩7,298
50+₩6,244
108+₩5,871
540+₩5,287
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
6000µohm
41.5mm
16mm
28.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3597274

RoHS

Each
1+₩7,200
5+₩6,203
10+₩5,206
20+₩4,634
40+₩4,061
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597434

RoHS

Each
1+₩5,973
10+₩4,303
88+₩3,294
176+₩3,229
528+₩3,163
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597258

RoHS

Each
1+₩6,907
5+₩5,918
10+₩4,929
25+₩4,540
50+₩4,151
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3519063

RoHS

Each
1+₩7,132
50+₩4,396
100+₩4,372
250+₩4,348
500+₩4,324
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
31.5mm
16mm
32mm
-
B32674D Series
-40°C
105°C
AEC-Q200
3678053

RoHS

Each
1+₩8,620
10+₩6,051
88+₩4,555
176+₩4,492
528+₩4,429
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678063

RoHS

Each
1+₩7,928
10+₩5,561
88+₩4,200
176+₩4,062
528+₩3,924
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.6µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4137568

RoHS

Each
1+₩4,443
5+₩4,188
10+₩3,933
25+₩3,312
50+₩3,098
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
WCAP-FTDB Series
-40°C
105°C
-
4137569

RoHS

Each
1+₩6,635
5+₩6,249
10+₩5,863
25+₩4,949
50+₩3,988
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
32mm
16mm
30mm
11A
WCAP-FTDB Series
-40°C
105°C
-
4706750

RoHS

Each
1+₩4,429
5+₩3,752
10+₩3,074
25+₩2,806
50+₩2,538
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4457412

RoHS

Each
1+₩7,162
50+₩5,296
100+₩4,706
250+₩4,574
500+₩4,282
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
31.5mm
16mm
32mm
-
B32754 Series
-40°C
105°C
-
4706751

RoHS

Each
1+₩4,586
5+₩3,885
10+₩3,184
25+₩2,909
50+₩2,633
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706768

RoHS

Each
1+₩5,185
10+₩3,640
25+₩3,333
50+₩3,026
100+₩2,727
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4457421

RoHS

Each
1+₩7,112
50+₩5,259
100+₩4,673
250+₩4,542
500+₩4,252
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
31.5mm
16mm
33mm
-
B32754 Series
-40°C
105°C
-
4706741

RoHS

Each
1+₩4,398
10+₩3,042
25+₩2,774
50+₩2,506
100+₩2,254
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4824942

RoHS

Each
1+₩4,382
50+₩3,240
100+₩2,879
250+₩2,798
500+₩2,620
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4706786

RoHS

Each
1+₩5,736
5+₩4,933
10+₩4,129
25+₩3,854
50+₩3,578
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4824943

RoHS

Each
1+₩5,138
50+₩3,010
100+₩2,617
250+₩2,570
500+₩2,523
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
4706784

RoHS

Each
1+₩5,421
5+₩4,720
10+₩4,019
25+₩3,751
50+₩3,483
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706765

RoHS

Each
1+₩4,901
10+₩3,420
25+₩3,129
50+₩2,838
100+₩2,554
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.1A
7700µohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4457309

RoHS

Each
1+₩12,307
10+₩9,235
50+₩8,005
200+₩7,312
400+₩7,304
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
600V/µs
-
-
-
42mm
16mm
28.5mm
-
B32656 Series
-55°C
110°C
AEC-Q200
4706785

RoHS

Each
1+₩5,705
5+₩4,910
10+₩4,114
25+₩3,838
50+₩3,562
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706767

RoHS

Each
1+₩5,516
10+₩3,972
25+₩3,712
50+₩3,452
100+₩3,042
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
56개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account