0
0 개 품목₩0

Power Film Capacitors :

35개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332554

RoHS

Each
1+₩13,817
5+₩12,106
10+₩10,395
25+₩10,290
50+₩10,184
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1902193

RoHS

Each
1+₩15,222
5+₩13,379
10+₩11,535
25+₩10,795
50+₩10,054
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
3227768

RoHS

Each
1+₩7,155
5+₩6,155
10+₩5,154
20+₩4,403
40+₩3,652
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
3227779

RoHS

Each
1+₩8,544
5+₩7,355
10+₩6,165
20+₩5,680
40+₩5,195
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
31.5mm
18.5mm
35mm
ECWFG Series
-40°C
110°C
AEC-Q200
4074098

RoHS

Each
1+₩13,684
5+₩11,782
10+₩9,880
25+₩9,273
50+₩8,665
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
4847894

RoHS

Each
1+₩9,944
5+₩8,455
10+₩6,965
25+₩6,485
50+₩6,004
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847868

RoHS

Each
1+₩10,054
5+₩8,557
10+₩7,060
25+₩6,572
50+₩6,083
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4706745

RoHS

Each
1+₩5,674
5+₩4,839
10+₩4,003
25+₩3,672
50+₩3,341
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4904014

RoHS

Each
1+₩16,451
5+₩14,483
10+₩12,514
25+₩11,727
50+₩10,939
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4847912

RoHS

Each
1+₩10,006
5+₩8,510
10+₩7,013
25+₩6,525
50+₩6,036
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4848021

RoHS

Each
1+₩15,112
5+₩13,197
10+₩11,282
25+₩10,621
50+₩9,960
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847913

RoHS

Each
1+₩9,764
5+₩8,075
10+₩7,048
25+₩6,528
50+₩6,100
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847892

RoHS

Each
1+₩10,006
5+₩8,518
10+₩7,029
25+₩6,540
50+₩6,051
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847895

RoHS

Each
1+₩9,691
5+₩8,423
10+₩7,155
25+₩6,714
50+₩6,273
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4706744

RoHS

Each
1+₩5,531
5+₩4,720
10+₩3,909
25+₩3,578
50+₩3,247
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847911

RoHS

Each
1+₩9,770
5+₩8,486
10+₩7,201
25+₩6,761
50+₩6,320
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847960

RoHS

Each
1+₩10,227
5+₩8,888
10+₩7,549
25+₩7,084
50+₩6,619
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847869

RoHS

Each
1+₩9,660
5+₩8,218
10+₩6,776
25+₩6,304
50+₩5,831
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904009

RoHS

Each
1+₩13,678
5+₩11,975
10+₩10,272
25+₩9,591
50+₩8,910
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
4923548

RoHS

Each
10+₩1,245
50+₩1,135
300+₩1,025
600+₩1,024
1200+₩915
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
132A
7.61A
0.0096ohm
26.5mm
18.5mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
4572357

RoHS

Each
1+₩18,121
5+₩15,648
10+₩13,174
25+₩12,583
50+₩11,992
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
4706753

RoHS

Each
1+₩5,610
5+₩4,783
10+₩3,956
25+₩3,625
50+₩3,294
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4847893

RoHS

Each
1+₩9,770
5+₩8,486
10+₩7,201
25+₩6,761
50+₩6,320
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847867

RoHS

Each
1+₩9,723
5+₩8,274
10+₩6,824
25+₩6,352
50+₩5,879
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4706755

RoHS

Each
1+₩5,736
5+₩4,893
10+₩4,050
25+₩3,720
50+₩3,389
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
35개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account