0
0 개 품목₩0

Power Film Capacitors :

117개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2112769

RoHS

Each
1+₩5,327
5+₩4,557
10+₩3,787
25+₩3,478
50+₩3,168
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
7500µohm
31.5mm
18mm
27.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1215557

RoHS

Each
1+₩10,826
5+₩9,408
10+₩7,990
20+₩7,242
40+₩6,493
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
1kV
-
Radial Leaded
-
-
-
-
-
31mm
18mm
-
-
MKP378 Series
-55°C
85°C
-
2797877

RoHS

Each
1+₩4,910
50+₩2,894
100+₩2,578
250+₩2,487
500+₩2,396
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
3519933

RoHS

Each
1+₩9,832
10+₩7,227
50+₩6,191
128+₩5,773
512+₩5,456
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
585A
10.33A
8200µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
4457475

RoHS

Each
5+₩4,944
50+₩3,853
250+₩3,436
500+₩3,262
1500+₩3,109
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
-
B32774X Series
-40°C
105°C
-
4332580

RoHS

Each
1+₩4,507
5+₩3,830
10+₩3,153
20+₩2,908
40+₩2,663
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847950

RoHS

Each
1+₩7,342
5+₩6,249
10+₩5,155
20+₩4,728
40+₩4,301
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4903949

RoHS

Each
1+₩20,426
5+₩17,958
10+₩15,489
20+₩14,655
40+₩13,820
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Current, Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
-
-
-
31mm
18mm
28mm
-
MMKP383 Series
-55°C
105°C
-
4903944

RoHS

Each
1+₩22,571
5+₩20,110
10+₩17,649
20+₩16,406
40+₩15,163
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
18mm
28mm
-
MMKP383 Series
-55°C
105°C
-
2420015

RoHS

Each
1+₩8,652
5+₩7,479
10+₩6,306
20+₩5,778
40+₩5,250
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
5112447

RoHS

Each
1+₩9,979
50+₩7,776
100+₩6,935
250+₩6,584
500+₩6,274
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.4A
0.0104ohm
31.5mm
18mm
33mm
-
B32724A Series
-40°C
135°C
AEC-Q200
4332569

RoHS

Each
1+₩5,139
5+₩4,384
10+₩3,629
20+₩3,322
40+₩3,015
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
3106555

RoHS

Each
1+₩3,177
10+₩2,261
25+₩1,992
50+₩1,667
100+₩1,540
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
1200814

RoHS

Each
1+₩5,280
5+₩4,508
10+₩3,735
25+₩3,420
50+₩3,105
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
9751254

RoHS

Each
10+₩544
100+₩493
500+₩410
2500+₩343
4000+₩341
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
10.5mm
18mm
10.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1791624

RoHS

Each
1+₩10,308
5+₩8,976
10+₩7,644
20+₩7,112
40+₩6,580
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2496033

RoHS

Each
1+₩7,711
10+₩5,563
50+₩4,814
128+₩4,264
512+₩4,179
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
32mm
18mm
33mm
-
0
-55°C
105°C
-
3106502

RoHS

Each
1+₩2,423
3+₩1,737
5+₩1,519
10+₩1,282
20+₩1,181
가격 더 알아보기
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
25mm
18mm
28mm
-
MP HMPP Series
-40°C
105°C
-
2946262

RoHS

Each
1+₩8,379
50+₩5,139
250+₩4,665
500+₩4,377
1000+₩4,327
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
-
-
0.011ohm
31.5mm
18mm
33mm
-
B32754C Series
-40°C
105°C
AEC-Q200
1413877

RoHS

Each
1+₩15,461
5+₩13,050
10+₩10,638
20+₩9,204
40+₩7,770
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
41mm
18mm
32.5mm
-
MKP1840M Series
-55°C
100°C
-
3463359

RoHS

Each
1+₩7,250
5+₩5,922
10+₩5,061
25+₩4,289
50+₩4,002
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
154A
7A
8000µohm
34mm
18mm
-
-
MP SI Series
-55°C
105°C
-
3519915

RoHS

Each
1+₩8,436
10+₩6,219
50+₩5,499
128+₩5,068
512+₩4,708
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
3597436

RoHS

Each
1+₩6,521
10+₩4,694
80+₩3,585
160+₩3,398
560+₩3,210
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
553A
11.8A
7100µohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
9751270

RoHS

Each
10+₩675
100+₩520
500+₩475
1000+₩472
2000+₩462
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
17.5mm
18mm
17.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1200812

RoHS

Each
1+₩5,125
5+₩4,384
10+₩3,643
25+₩3,341
50+₩3,038
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
117개 품목 1-25개
5 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account