0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1005994

RoHS

Each
10+₩580
100+₩361
500+₩290
2500+₩198
5000+₩176
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1614909

RoHS

Each
5+₩755
Metallized PET
Radial Box - 2 Pin
1000pF
5%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
70V/µs
10mm
2.5mm
6.5mm
MKT1818 Series
-55°C
105°C
1005997

RoHS

Each
10+₩296
100+₩221
500+₩215
2500+₩208
5000+₩205
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890183

RoHS

Each
1+₩995
100+₩413
500+₩395
1000+₩394
2500+₩387
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005995

RoHS

Each
10+₩391
100+₩353
500+₩288
1000+₩267
2500+₩246
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890185

RoHS

Each
10+₩375
100+₩337
500+₩275
2500+₩234
5000+₩216
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1890182

RoHS

Each
10+₩498
100+₩371
500+₩343
1000+₩308
2500+₩273
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005993

RoHS

Each
10+₩375
100+₩337
500+₩275
2500+₩234
5000+₩221
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005992

RoHS

Each
1+₩857
10+₩398
100+₩353
500+₩290
1000+₩270
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
1005949

RoHS

Each
1+₩317
10+₩237
100+₩203
500+₩183
1000+₩169
가격 더 알아보기
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account