Power Film Capacitors :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(4)
Product Width
=23.5mm
1
(10)
(1)
(14)
(16)
(121)
(1)
(27)
(1)
Dielectric Type
(6)
Capacitor Case / Package
(2)
(4)
Capacitance
(1)
(1)
(4)
Capacitance Tolerance
(6)
Typical Applications
(4)
(2)
Capacitor Mounting
(6)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(2)
(2)
(1)
Capacitor Terminals
(2)
(4)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩9,259 5+₩7,573 10+₩6,819 20+₩6,335 40+₩5,940 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | - | 700V/µs | 329A | 10.8A | 5000µohm | 34mm | 23.5mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+₩14,458 5+₩12,732 10+₩11,006 20+₩10,399 40+₩9,791 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩14,458 5+₩12,725 10+₩10,992 20+₩10,389 40+₩9,786 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+₩15,079 5+₩13,298 10+₩11,517 20+₩10,891 40+₩10,265 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩9,259 5+₩7,573 10+₩6,819 25+₩6,335 50+₩5,940 가격 더 알아보기 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 1.15kV/µs | 253A | 9.2A | 7000µohm | 34mm | 23.5mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+₩15,079 5+₩13,298 10+₩11,517 20+₩10,891 40+₩10,265 가격 더 알아보기 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | - | ||||||