0
0 개 품목₩0

Power Film Capacitors :

132개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530123

RoHS

Each
1+₩5,967
10+₩4,191
88+₩3,170
176+₩3,037
528+₩2,903
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530122

RoHS

Each
1+₩9,314
10+₩7,029
50+₩6,004
132+₩5,579
528+₩5,468
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3530089

RoHS

Each
1+₩4,931
10+₩3,451
50+₩2,873
168+₩2,578
504+₩2,370
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3678002

RoHS

Each
1+₩9,896
10+₩8,660
50+₩7,175
132+₩6,433
528+₩5,938
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
225A
7.6A
0.0152ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3530116

RoHS

Each
1+₩5,626
10+₩3,984
88+₩2,977
176+₩2,844
528+₩2,711
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
68A
7.1A
0.0176ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530114

RoHS

Each
1+₩10,164
10+₩7,501
50+₩6,588
132+₩5,863
528+₩5,548
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3530108

RoHS

Each
1+₩5,656
10+₩4,028
88+₩3,772
176+₩3,515
528+₩3,259
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530081

RoHS

Each
1+₩5,272
10+₩3,629
50+₩3,096
168+₩2,785
504+₩2,711
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
9100µohm
32mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3289327

RoHS

Each
1+₩24,141
5+₩21,494
10+₩18,846
20+₩17,796
40+₩16,746
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
5000µohm
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
3580883

RoHS

Each
1+₩38,251
10+₩29,265
72+₩23,839
144+₩19,232
504+₩14,625
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
3200µohm
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
-
3584353

RoHS

Each
1+₩9,537
10+₩6,678
50+₩5,753
108+₩5,052
540+₩4,709
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
6800µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
3530092

RoHS

Each
1+₩7,990
10+₩5,815
88+₩4,287
176+₩4,208
528+₩4,129
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3254658

RoHS

Each
1+₩14,868
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
3760660

RoHS

Each
1+₩8,466
10+₩5,928
25+₩5,502
50+₩5,077
100+₩4,651
가격 더 알아보기
-
-
8µF
-
-
Through Hole
-
450V
-
-
27.5mm
65V/µs
520A
8.6A
-
-
24mm
15mm
-
C4AQ-P Series
-
125°C
AEC-Q200
2420033

RoHS

Each
1+₩15,458
5+₩13,536
10+₩11,614
20+₩11,289
40+₩10,963
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
42mm
24mm
44mm
-
MKP1848C Series
-55°C
105°C
-
3530091

RoHS

Each
1+₩9,276
10+₩6,779
50+₩5,774
132+₩5,352
528+₩4,979
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
64A
7.6A
0.0138ohm
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
3584335

RoHS

Each
1+₩5,726
10+₩5,011
50+₩4,153
108+₩3,723
540+₩3,437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
6100µohm
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
2529128

RoHS

Each
1+₩11,835
10+₩8,730
72+₩7,218
144+₩6,974
504+₩6,729
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
4800µohm
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
AEC-Q200
2936248

RoHS

Each
1+₩21,982
44+₩14,560
88+₩14,245
132+₩13,891
528+₩13,536
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
0.68µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
1.38kV/µs
937A
25A
3800µohm
41.5mm
24mm
44mm
-
C4AS Series
-40°C
85°C
-
3463376

RoHS

Each
1+₩8,710
5+₩7,007
10+₩5,992
25+₩5,131
50+₩4,729
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
34mm
24mm
-
-
MP SI Series
-55°C
105°C
-
3494951

RoHS

Each
1+₩21,131
5+₩18,248
10+₩15,364
20+₩13,988
40+₩12,612
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
42mm
24mm
44mm
-
MKP1847C Series
-40°C
105°C
-
3519937

RoHS

Each
1+₩31,598
10+₩23,956
72+₩19,212
144+₩18,828
504+₩18,444
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519919

RoHS

Each
1+₩31,306
10+₩24,660
60+₩21,866
120+₩20,149
540+₩19,077
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
3530084

RoHS

Each
1+₩9,440
10+₩7,044
88+₩5,484
176+₩5,375
528+₩5,265
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
7V/µs
104A
10.5A
8100µohm
41.5mm
24mm
19mm
-
0
-55°C
105°C
AEC-Q200
3530107

RoHS

Each
1+₩10,227
10+₩7,533
50+₩6,603
132+₩5,879
528+₩5,374
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
62A
6.4A
0.0193ohm
41.5mm
24mm
15mm
-
0
-55°C
105°C
AEC-Q200
132개 품목 1-25개
6 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account