0
0 개 품목₩0

Power Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3106537

RoHS

Each
1+₩8,251
5+₩6,662
10+₩5,686
20+₩5,284
40+₩4,863
가격 더 알아보기
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
Solder
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
3463265

RoHS

Each
1+₩211,907
2+₩192,190
3+₩177,872
5+₩171,363
10+₩168,300
가격 더 알아보기
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
0.0008ohm
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463224

RoHS

Each
1+₩158,672
2+₩143,894
3+₩133,193
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
1000µohm
50mm
34mm
50mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
3463264

RoHS

Each
1+₩171,536
2+₩155,571
Metallized PP
-
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
Screw
-
-
650A
0.0002ohm
78mm
34mm
78mm
300kvar @ 72 to 85kHz
MP SP Series
-
85°C
3463347

RoHS

Each
1+₩10,893
3+₩8,710
5+₩7,830
10+₩7,313
20+₩6,834
가격 더 알아보기
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
900V/µs
612A
14.5A
6000µohm
46mm
34mm
-
-
MP SI Series
-40°C
85°C
3463225

RoHS

Each
1+₩158,672
2+₩143,894
3+₩133,193
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
0.0008ohm
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463263

RoHS

Each
1+₩200,019
2+₩184,801
3+₩170,444
5+₩164,108
10+₩161,103
가격 더 알아보기
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
Screw
-
-
650A
0.0003ohm
78mm
34mm
78mm
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
3463268

RoHS

Each
1+₩200,019
2+₩184,801
3+₩170,444
5+₩164,108
10+₩161,103
가격 더 알아보기
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
-
Screw
-
-
800A
0.0001ohm
78mm
34mm
78mm
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
3463226

RoHS

Each
1+₩185,031
2+₩170,942
3+₩157,676
5+₩151,800
10+₩149,024
가격 더 알아보기
Metallized PP
-
1.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
Screw
-
-
600A
0.0005ohm
50mm
34mm
50mm
300kvar @ 111 to 187kHz
MP SP Series
-
85°C
3463267

RoHS

Each
1+₩200,019
2+₩184,801
3+₩170,444
5+₩164,108
10+₩161,103
가격 더 알아보기
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
Screw
-
-
500A
1000µohm
78mm
34mm
78mm
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account