0
0 개 품목₩0

Power Film Capacitors :

94개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3680013

RoHS

Each
1+₩25,925
18+₩19,519
54+₩19,129
108+₩18,739
252+₩18,348
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
11V/µs
595A
32.5A
3000µohm
57.5mm
45mm
56mm
-
0
-55°C
105°C
AEC-Q200
3677994

RoHS

Each
1+₩70,009
5+₩50,253
18+₩44,499
54+₩43,609
108+₩42,720
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
15V/µs
3.15kA
47.7A
1800µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4143631

RoHS

Each
1+₩37,483
3+₩35,152
5+₩32,820
10+₩30,488
20+₩29,879
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
4904022

RoHS

Each
1+₩44,940
3+₩40,421
5+₩35,901
10+₩31,381
20+₩30,754
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
4904025

RoHS

Each
1+₩60,615
3+₩56,144
5+₩51,672
10+₩47,200
20+₩46,256
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
14V/µs
1.4kA
23A
0.0025ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
4927002

RoHS

Each
1+₩34,897
18+₩27,647
54+₩24,529
108+₩22,692
252+₩21,566
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
13V/µs
498A
29.8A
0.0036ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
4916869

RoHS

Each
1+₩41,399
18+₩32,071
54+₩29,308
108+₩26,975
252+₩26,091
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
625A
37.9A
0.0022ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
4903999

RoHS

Each
1+₩42,997
3+₩39,768
5+₩36,539
10+₩33,310
20+₩32,644
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
720A
16.5A
0.005ohm
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
4916908

RoHS

Each
1+₩68,302
5+₩54,112
18+₩48,010
54+₩44,413
108+₩42,211
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
15V/µs
2.7kA
42.6A
0.0017ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4904024

RoHS

Each
1+₩49,690
3+₩45,833
5+₩41,975
10+₩38,117
20+₩37,355
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.44kA
22A
0.003ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
4916895

RoHS

Each
1+₩41,644
18+₩32,473
54+₩30,527
108+₩29,573
252+₩28,794
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
0.0024ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916907

RoHS

Each
1+₩68,692
5+₩54,421
18+₩48,284
54+₩44,667
108+₩42,452
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
780A
41.6A
0.0018ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
4916882

RoHS

Each
1+₩34,527
18+₩27,354
54+₩24,269
108+₩22,451
252+₩21,338
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
9V/µs
728A
35.8A
0.0025ohm
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
4916954

RoHS

Each
1+₩37,021
18+₩29,330
54+₩26,023
108+₩24,073
252+₩22,879
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
13V/µs
596A
34A
0.0031ohm
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3528776

RoHS

Each
1+₩30,402
18+₩23,262
54+₩18,800
108+₩18,109
252+₩17,747
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528761

RoHS

Each
1+₩23,204
18+₩17,317
54+₩16,064
108+₩15,446
504+₩15,072
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3528779

RoHS

Each
1+₩22,830
18+₩20,037
54+₩17,821
108+₩15,173
504+₩14,792
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4077882

RoHS

Each
1+₩28,861
10+₩20,974
25+₩20,556
50+₩20,138
100+₩19,937
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
-
33.5A
2800µohm
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
3680015

RoHS

Each
1+₩26,328
18+₩19,851
54+₩19,836
108+₩19,352
252+₩18,868
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
32µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
460A
28.8A
3800µohm
57.5mm
45mm
56mm
-
0
-55°C
105°C
AEC-Q200
4332228

RoHS

Each
1+₩26,846
2+₩25,267
3+₩23,687
5+₩22,107
10+₩20,527
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.6kA
39.4A
2500µohm
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
4332219

RoHS

Each
1+₩17,418
3+₩15,792
5+₩14,165
10+₩12,538
20+₩12,049
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
2900µohm
42mm
45mm
60mm
-
FE Series
-40°C
125°C
-
4332215

RoHS

Each
1+₩23,305
2+₩21,891
3+₩20,477
5+₩19,063
10+₩17,649
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
2600µohm
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
3597466

RoHS

Each
1+₩34,763
18+₩26,933
54+₩26,395
108+₩25,856
252+₩25,318
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
17V/µs
1.105kA
37A
2600µohm
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3106542

RoHS

Each
1+₩20,959
2+₩17,162
3+₩15,414
5+₩14,361
10+₩13,422
가격 더 알아보기
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
-
MP HAPB Series
-40°C
85°C
-
3680016

RoHS

Each
1+₩35,152
18+₩28,127
54+₩25,493
108+₩23,910
252+₩23,432
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
94개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account