0
0 개 품목₩0

Power Film Capacitors :

25개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166101

RoHS

Each
1+₩6,824
10+₩4,885
50+₩4,114
100+₩3,861
200+₩3,586
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
26mm
8mm
20mm
KP/MKP 375 Series
-55°C
105°C
-
3642736

RoHS

Each
1+₩3,091
10+₩2,389
50+₩2,200
100+₩1,638
200+₩1,606
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
3106491

RoHS

Each
1+₩818
10+₩613
25+₩515
50+₩466
100+₩431
가격 더 알아보기
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
18mm
8mm
13.5mm
MP HMPP Series
-40°C
105°C
-
3642735

RoHS

Each
1+₩4,238
10+₩2,897
50+₩2,360
100+₩2,343
200+₩2,093
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
2468993

RoHS

Each
1+₩3,026
10+₩2,049
50+₩1,671
100+₩1,539
200+₩1,437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
10mm
140V/µs
-
-
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
1166110

RoHS

Each
1+₩3,791
10+₩2,705
50+₩2,236
100+₩2,052
200+₩1,902
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
1166091

RoHS

Each
1+₩8,415
10+₩6,099
50+₩5,185
100+₩4,901
200+₩4,594
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
3106477

RoHS

Each
1+₩715
10+₩536
25+₩448
50+₩408
100+₩378
가격 더 알아보기
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
18mm
8mm
13mm
MP HMPP Series
-40°C
105°C
-
3106463

RoHS

Each
1+₩581
10+₩433
25+₩368
50+₩307
100+₩284
가격 더 알아보기
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
18mm
8mm
14mm
MP HMPP Series
-40°C
105°C
-
3519055

RoHS

Each
5+₩1,804
50+₩926
250+₩849
500+₩719
1000+₩678
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
15mm
180V/µs
-
-
18mm
8mm
14mm
B32672P Series
-55°C
125°C
AEC-Q200
3932805

RoHS

Each
5+₩1,608
50+₩816
250+₩745
500+₩624
1000+₩589
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
200V
520V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
13mm
8mm
17.5mm
B32671P Series
-55°C
125°C
AEC-Q200
4665997

RoHS

Each
1+₩2,097
10+₩1,092
50+₩1,049
100+₩1,005
200+₩931
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666025

RoHS

Each
1+₩1,719
10+₩872
50+₩836
100+₩800
200+₩737
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665986

RoHS

Each
1+₩2,080
10+₩1,089
50+₩1,046
100+₩1,003
200+₩928
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
13mm
8mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666023

RoHS

Each
1+₩1,876
10+₩953
50+₩913
100+₩872
200+₩796
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
1890235

RoHS

Each
10+₩1,085
100+₩847
500+₩710
1000+₩700
1800+₩690
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
180V
250V
-
PC Pin
15mm
-
-
-
18mm
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
3106466

RoHS

Each
1+₩1,021
5+₩762
10+₩646
25+₩567
50+₩527
가격 더 알아보기
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
25mm
8mm
15mm
MP HMPP Series
-40°C
105°C
-
3642713

RoHS

Each
1+₩3,704
10+₩2,538
50+₩2,065
100+₩1,703
200+₩1,656
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
3642712

RoHS

Each
1+₩3,594
10+₩2,459
50+₩2,002
100+₩1,655
200+₩1,648
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
31.5mm
8mm
17mm
ECWFG Series
-40°C
110°C
AEC-Q200
4913669

RoHS

Each
1+₩2,105
3+₩1,742
5+₩1,522
10+₩1,400
20+₩1,292
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913667

RoHS

Each
1+₩2,069
3+₩1,713
5+₩1,497
10+₩1,377
20+₩1,270
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
3.4A
0.0253ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913689

RoHS

Each
1+₩2,167
10+₩1,794
50+₩1,568
100+₩1,442
200+₩1,331
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913688

RoHS

Each
1+₩2,132
10+₩1,765
50+₩1,542
100+₩1,419
200+₩1,309
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
3.4A
0.0253ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4665965

RoHS

Each
1+₩2,223
10+₩1,162
50+₩1,115
100+₩1,068
200+₩988
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
13mm
8mm
17.5mm
B32701P Series
-40°C
110°C
-
3442290

RoHS

Each
1+₩2,648
10+₩1,876
100+₩1,441
500+₩1,183
1000+₩1,095
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
600V
1kV
-
PC Pin
15mm
-
-
-
18mm
8mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
25개 품목 1-25개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account