0
0 개 품목₩0

Power Film Capacitors :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3339334

RoHS

Each
1+₩31,500
3+₩26,164
5+₩22,868
10+₩20,971
20+₩19,313
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
4731617
Each
1+₩794,980
5+₩779,081
10+₩763,181
Bio-Based Polypropylene Film
-
1700µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
5kA
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
4655555

RoHS

Each
1+₩793,862
5+₩777,985
10+₩762,108
Bio-Based Polypropylene Film
-
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4748156

RoHS

Each
1+₩852,398
5+₩835,351
10+₩818,303
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
5kA
190A
-
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
4655562

RoHS

Each
1+₩705,016
5+₩690,916
10+₩678,752
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655569
Each
1+₩1,068,919
5+₩935,304
10+₩778,298
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655565
Each
1+₩788,297
5+₩772,532
10+₩763,324
Bio-Based Polypropylene Film
-
2050µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655561

RoHS

Each
1+₩705,117
5+₩691,015
10+₩676,913
Bio-Based Polypropylene Film
-
720µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655571
Each
1+₩1,088,551
5+₩952,482
10+₩789,224
Bio-Based Polypropylene Film
-
940µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655570
Each
1+₩987,258
5+₩967,513
10+₩947,768
Bio-Based Polypropylene Film
-
880µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655572
Each
1+₩1,013,183
5+₩992,920
10+₩972,656
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655560

RoHS

Each
1+₩755,295
5+₩740,190
10+₩725,084
Bio-Based Polypropylene Film
-
535µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4731619
Each
1+₩794,980
5+₩779,081
10+₩763,181
Bio-Based Polypropylene Film
-
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
-
-
5kA
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
4655568
Each
1+₩1,021,808
5+₩1,001,372
10+₩980,936
Bio-Based Polypropylene Film
-
1520µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655553

RoHS

Each
1+₩954,068
5+₩834,809
10+₩818,113
Bio-Based Polypropylene Film
-
980µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655567
Each
1+₩773,078
5+₩768,343
10+₩768,342
Bio-Based Polypropylene Film
-
1200µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655554

RoHS

Each
1+₩834,809
5+₩818,113
10+₩801,417
Bio-Based Polypropylene Film
-
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account