0
0 개 품목₩0

Power Film Capacitors :

21개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
2729022

RoHS

Each
1+₩14,201
10+₩10,608
50+₩9,181
100+₩8,740
500+₩7,983
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
300V/µs
300A
3800µohm
25mm
-
-
12A
C4C Series
-40°C
85°C
2808969

RoHS

Each
1+₩22,240
30+₩15,684
60+₩14,947
120+₩14,649
510+₩14,350
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
30V/µs
300A
5300µohm
34.5mm
-
58mm
12A
C4G Series
-40°C
85°C
2808962

RoHS

Each
1+₩13,979
10+₩10,492
50+₩9,082
100+₩8,661
500+₩8,393
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
231A
5900µohm
28.5mm
-
44mm
12A
C4C Series
-40°C
85°C
2808970

RoHS

Each
1+₩13,167
30+₩8,566
60+₩8,376
120+₩8,185
510+₩7,593
가격 더 알아보기
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
40V/µs
200A
7500µohm
30.5mm
-
58mm
12A
C4G Series
-40°C
85°C
2729032

RoHS

Each
1+₩12,584
10+₩9,374
70+₩7,525
140+₩7,250
560+₩6,974
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
154A
8000µohm
23.5mm
-
-
12A
C4C Series
-40°C
85°C
2808976

RoHS

Each
1+₩17,822
10+₩13,410
50+₩11,866
100+₩10,669
500+₩9,739
가격 더 알아보기
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
350A
2900µohm
31.5mm
-
44mm
12A
C4G Series
-40°C
85°C
3784294

RoHS

Each
1+₩15,375
10+₩10,702
50+₩9,742
100+₩9,435
500+₩8,784
가격 더 알아보기
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
30V/µs
300A
2700µohm
30mm
-
44mm
12A
C4G Series
-40°C
85°C
2808966

RoHS

Each
1+₩16,814
10+₩12,139
50+₩10,599
100+₩9,435
500+₩8,955
가격 더 알아보기
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
188A
9200µohm
32mm
-
44mm
12A
C4C Series
-40°C
85°C
2808963

RoHS

Each
1+₩19,179
30+₩14,429
60+₩12,775
120+₩10,993
510+₩10,392
가격 더 알아보기
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
400V/µs
224A
6100µohm
29mm
-
58mm
12A
C4C Series
-40°C
85°C
2729028

RoHS

Each
1+₩13,947
10+₩12,552
50+₩11,809
100+₩10,972
500+₩10,228
가격 더 알아보기
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
450V/µs
450A
3500µohm
33mm
-
-
12A
C4C Series
-40°C
85°C
2729037

RoHS

Each
1+₩15,649
10+₩11,677
50+₩10,290
100+₩9,212
500+₩8,509
가격 더 알아보기
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
0.0128ohm
-
44mm
-
12A
C4C Series
-40°C
85°C
4144042

RoHS

Each
1+₩16,253
10+₩12,123
70+₩9,548
140+₩9,092
560+₩8,636
가격 더 알아보기
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
210A
3500µohm
24.5mm
-
44mm
12A
C4G Series
-40°C
85°C
4542774

RoHS

Each
1+₩18,440
10+₩13,321
50+₩11,643
100+₩11,009
500+₩10,582
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
630V
2kV
GRADE II (Test Condition A)
PC Pin
700V/µs
329A
4800µohm
33.5mm
44mm
-
12A
C4C Series
-40°C
85°C
4927032

RoHS

Each
1+₩18,263
30+₩12,748
60+₩12,118
120+₩11,630
510+₩10,841
가격 더 알아보기
Metallized PP
Axial Leaded
30µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
15V/µs
450A
0.004ohm
29mm
58mm
58mm
12A
C4G Series
-40°C
85°C
2729038

RoHS

Each
1+₩17,491
30+₩13,158
60+₩12,276
120+₩11,531
510+₩10,785
가격 더 알아보기
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
750V/µs
165A
9500µohm
31mm
-
-
12A
C4C Series
-40°C
85°C
2729023

RoHS

Each
1+₩14,633
30+₩13,170
60+₩12,390
120+₩11,512
510+₩10,731
가격 더 알아보기
Metallized PP
Axial Leaded
2.2µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
200V/µs
440A
3700µohm
29.5mm
-
-
12A
C4C Series
-40°C
85°C
3463188

RoHS

Each
1+₩20,904
2+₩17,707
3+₩16,195
5+₩14,989
10+₩14,281
가격 더 알아보기
Metallized PP
Can
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
30V/µs
-
9000µohm
36mm
-
-
12A
MP SD Series
-40°C
85°C
3463181

RoHS

Each
1+₩34,687
2+₩29,403
3+₩26,896
5+₩24,886
10+₩23,699
가격 더 알아보기
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
59V/µs
-
9000µohm
63.5mm
-
-
12A
MP SD Series
-40°C
85°C
4071257

RoHS

Each
1+₩16,310
10+₩11,787
70+₩9,156
140+₩8,973
560+₩8,790
가격 더 알아보기
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
132A
4300µohm
23.5mm
44mm
-
12A
C4G Series
-40°C
85°C
2808975

RoHS

Each
1+₩16,971
10+₩12,260
50+₩10,716
100+₩9,519
500+₩8,966
가격 더 알아보기
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
308A
3000µohm
29.5mm
-
44mm
12A
C4G Series
-40°C
85°C
4071253

RoHS

Each
1+₩15,616
10+₩12,527
50+₩11,000
100+₩10,495
500+₩9,676
가격 더 알아보기
Metallized PP
Axial Leaded
15µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
20V/µs
300A
3900µohm
24.5mm
44mm
44mm
12A
C4G Series
-40°C
85°C
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account