0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463190

RoHS

Each
1+₩31,126
2+₩26,417
3+₩24,196
5+₩22,416
10+₩21,440
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
3463191

RoHS

Each
1+₩36,601
2+₩31,030
3+₩28,370
5+₩26,245
10+₩25,000
가격 더 알아보기
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
4144031

RoHS

Each
1+₩69,003
5+₩61,992
10+₩54,980
60+₩51,021
120+₩46,406
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
-
-
80mm
15A
C44A Series
-40°C
85°C
-
4077875

RoHS

Each
1+₩12,449
10+₩9,345
50+₩8,116
100+₩7,954
200+₩7,792
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
4300µohm
-
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account