0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287699

RoHS

Each
1+₩92,654
5+₩85,639
10+₩78,624
50+₩77,052
100+₩75,480
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
13V/µs
1.795kA
3900µohm
85mm
134.5mm
37A
C44U-M Series
-40°C
85°C
3287700

RoHS

Each
1+₩105,619
5+₩97,811
10+₩90,002
50+₩83,443
100+₩81,538
Metallized PP
Can
150µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
12V/µs
1.75kA
4300µohm
85mm
144.5mm
37A
C44U-M Series
-40°C
85°C
3287697

RoHS

Each
1+₩138,138
5+₩124,572
10+₩111,005
50+₩105,619
100+₩103,507
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
16V/µs
1.745kA
3300µohm
85mm
114.5mm
37A
C44U-M Series
-40°C
85°C
3287698

RoHS

Each
1+₩111,322
5+₩103,176
10+₩95,029
50+₩93,129
100+₩91,228
Metallized PP
Can
125µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
14V/µs
1.77kA
3600µohm
85mm
124.5mm
37A
C44U-M Series
-40°C
85°C
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account