0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4706579

RoHS

Each
1+₩245,811
5+₩225,134
10+₩204,456
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
4706587

RoHS

Each
1+₩264,326
5+₩245,561
10+₩226,796
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
55A
1400µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4706583

RoHS

Each
1+₩245,481
5+₩236,146
10+₩226,811
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4542786

RoHS

Each
1+₩134,414
9+₩110,952
18+₩109,477
54+₩108,001
108+₩105,841
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
1700µohm
75mm
247mm
55A
C44P-R Series
-25°C
70°C
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account