0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287640

RoHS

Each
1+₩335,716
5+₩311,876
10+₩288,036
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.575kA
-
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
3287643

RoHS

Each
1+₩212,608
5+₩192,684
10+₩172,759
50+₩162,548
100+₩162,533
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
3V/µs
3.615kA
-
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
4706577

RoHS

Each
1+₩276,785
5+₩253,505
10+₩230,224
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
247mm
57A
C44P-T Series
-30°C
70°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account