0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446332

RoHS

Each
10+₩593
100+₩539
500+₩447
1000+₩417
2000+₩382
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
45A
1.4A
0.1693ohm
18mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
3254634

RoHS

Each
10+₩633
50+₩600
100+₩566
500+₩471
1500+₩408
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
3254678

RoHS

Each
1+₩1,316
100+₩590
500+₩522
1000+₩484
2000+₩442
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
37A
1.4A
0.163ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
3649836

RoHS

Each
10+₩433
100+₩390
500+₩319
1800+₩280
3600+₩269
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
4872092

RoHS

Each
10+₩812
100+₩633
500+₩565
2500+₩536
4000+₩511
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
450V
1.25kV
-
PC Pin
10mm
4kV/µs
-
1.4A
0.0973ohm
13mm
6mm
12mm
B32651A Series
-40°C
110°C
AEC-Q200
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account