0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2809039

RoHS

Each
10+₩605
100+₩551
500+₩540
1500+₩529
3000+₩518
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
17A
1.6A
0.064ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
2495999

RoHS

Each
10+₩1,089
50+₩982
100+₩874
500+₩741
1000+₩620
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
10.5mm
6mm
12mm
0
-55°C
105°C
AEC-Q200
3254708

RoHS

Each
10+₩549
100+₩441
500+₩392
1000+₩376
2000+₩360
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
3254710

RoHS

Each
10+₩515
100+₩466
500+₩417
1000+₩379
2000+₩341
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
45A
1.6A
0.135ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
3254638

RoHS

Each
10+₩636
50+₩607
100+₩577
500+₩479
1500+₩413
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
3649837

RoHS

Each
10+₩405
100+₩370
500+₩308
1800+₩254
3600+₩249
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
3254601

RoHS

Each
10+₩574
100+₩391
500+₩381
1800+₩321
3600+₩315
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
27A
1.6A
0.094ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
5070446

RoHS

Each
10+₩827
100+₩644
500+₩575
2500+₩546
4000+₩520
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber, Resonant Circuits, PFC
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.2kV/µs
-
1.6A
0.071ohm
13mm
5mm
11mm
B32641B Series
-55°C
125°C
AEC-Q200
5070452

RoHS

Each
10+₩1,732
100+₩1,350
500+₩1,204
1000+₩1,143
2000+₩1,089
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
1kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
7kV/µs
-
1.6A
0.1617ohm
26.5mm
8.5mm
16.5mm
B32652A Series
-40°C
110°C
AEC-Q200
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account