0
0 개 품목₩0

Power Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457495

RoHS

Each
1+₩8,894
50+₩6,968
100+₩6,192
250+₩5,877
500+₩5,594
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
11.5A
8800µohm
42mm
20mm
39.5mm
B32776H Series
-40°C
105°C
AEC-Q200
4847893

RoHS

Each
1+₩8,562
5+₩7,437
10+₩6,311
25+₩5,925
50+₩5,538
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847884

RoHS

Each
1+₩9,128
5+₩7,934
10+₩6,739
20+₩6,242
40+₩5,745
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847960

RoHS

Each
1+₩8,962
5+₩7,789
10+₩6,615
25+₩6,208
50+₩5,800
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847895

RoHS

Each
1+₩8,493
5+₩7,381
10+₩6,269
25+₩5,883
50+₩5,496
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847882

RoHS

Each
1+₩9,197
5+₩7,989
10+₩6,780
20+₩6,283
40+₩5,786
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847906

RoHS

Each
1+₩5,254
5+₩4,293
10+₩3,751
20+₩3,476
40+₩3,247
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
400A
11.5A
0.005ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4847958

RoHS

Each
1+₩9,542
5+₩8,293
10+₩7,043
25+₩6,608
50+₩6,173
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
16µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
37.5mm
40V/µs
320A
11.5A
0.006ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
3760197

RoHS

Each
1+₩15,921
10+₩12,096
64+₩11,254
128+₩9,860
512+₩8,990
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
40V/µs
320A
11.5A
7300µohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account