0
0 개 품목₩0

Power Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4872115

RoHS

Each
1+₩13,915
10+₩9,644
50+₩6,170
100+₩5,430
350+₩4,898
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.25kV
-
PC Pin
27.5mm
600V/µs
-
11.6A
0.0061ohm
-
31.5mm
21mm
31mm
B32654A Series
-40°C
110°C
AEC-Q200
4927034

RoHS

Each
1+₩104,266
5+₩82,132
28+₩72,827
56+₩67,107
112+₩63,537
Metallized PP
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
-
Threaded Stud
-
30V/µs
-
11.6A
-
60mm
-
-
133mm
C93 Series
-25°C
55°C
-
3463368

RoHS

Each
1+₩8,366
5+₩6,739
10+₩5,743
25+₩5,322
50+₩4,939
가격 더 알아보기
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
399A
11.6A
5000µohm
-
34mm
26.5mm
-
MP SI Series
-55°C
105°C
-
5112451

RoHS

Each
1+₩14,644
50+₩10,829
100+₩9,623
250+₩9,352
500+₩8,756
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
11.6A
0.0082ohm
-
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account