0
0 개 품목₩0

Power Film Capacitors :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2456404

RoHS

Each
1+₩5,046
10+₩3,515
50+₩2,915
288+₩2,499
576+₩2,365
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
330A
11.93A
5100µohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
2456415

RoHS

Each
1+₩12,870
10+₩9,569
50+₩8,262
112+₩7,799
560+₩7,644
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
940A
11.93A
6800µohm
32mm
22mm
37mm
R75 Series
-55°C
105°C
4923551

RoHS

Each
1+₩4,161
10+₩2,880
50+₩2,372
480+₩1,955
960+₩1,872
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
330A
11.93A
0.0051ohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
3개 품목 1-3개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account