0
0 개 품목₩0

Power Film Capacitors :

34개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2420033

RoHS

Each
1+₩15,458
5+₩13,536
10+₩11,614
20+₩11,289
40+₩10,963
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
2496034

RoHS

Each
1+₩9,817
10+₩7,249
50+₩6,351
128+₩5,658
512+₩5,545
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
7000µohm
32mm
18mm
33mm
0
-55°C
105°C
-
2936246

RoHS

Each
1+₩19,005
10+₩14,296
96+₩10,855
192+₩10,521
576+₩10,187
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
11A
0.013ohm
32mm
14mm
28mm
C4AS Series
-40°C
85°C
-
3463332

RoHS

Each
1+₩8,825
5+₩7,045
10+₩6,356
20+₩5,916
40+₩5,533
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
46mm
27mm
-
MP SI Series
-40°C
85°C
-
3519021

RoHS

Each
1+₩24,787
5+₩21,494
10+₩18,200
20+₩17,791
40+₩17,381
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
3519022

RoHS

Each
1+₩23,794
5+₩20,603
10+₩17,412
20+₩17,013
40+₩16,614
가격 더 알아보기
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
3528783

RoHS

Each
1+₩7,454
10+₩5,374
64+₩4,649
128+₩4,114
512+₩4,032
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3649816

RoHS

Each
10+₩914
50+₩798
350+₩681
700+₩670
1050+₩658
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
4847894

RoHS

Each
1+₩9,944
5+₩8,455
10+₩6,965
25+₩6,485
50+₩6,004
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847950

RoHS

Each
1+₩8,037
5+₩6,839
10+₩5,641
20+₩5,174
40+₩4,707
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
4457464

RoHS

Each
1+₩7,703
50+₩5,697
100+₩5,062
250+₩4,919
500+₩4,606
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457489

RoHS

Each
1+₩12,402
10+₩9,171
50+₩8,149
100+₩7,920
200+₩7,415
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
11A
0.0116ohm
42mm
28mm
37mm
B32776H Series
-40°C
105°C
AEC-Q200
4903995

RoHS

Each
1+₩21,998
5+₩19,343
10+₩16,687
20+₩15,747
40+₩14,807
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
4847874

RoHS

Each
1+₩10,275
5+₩8,928
10+₩7,580
20+₩7,024
40+₩6,467
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4824929

RoHS

Each
1+₩6,886
10+₩4,964
50+₩4,193
200+₩3,751
400+₩3,665
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
4847892

RoHS

Each
1+₩10,006
5+₩8,518
10+₩7,029
25+₩6,540
50+₩6,051
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4457463

RoHS

Each
1+₩7,747
50+₩5,729
100+₩5,091
250+₩4,947
500+₩4,632
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457503

RoHS

Each
1+₩9,137
10+₩6,757
50+₩6,004
100+₩5,835
200+₩5,463
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
11A
0.0121ohm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
4847881

RoHS

Each
1+₩10,196
5+₩8,857
10+₩7,517
20+₩6,966
40+₩6,415
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4457451

RoHS

Each
1+₩6,845
10+₩5,062
50+₩4,498
200+₩4,371
400+₩4,092
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4847872

RoHS

Each
1+₩10,337
5+₩8,982
10+₩7,627
20+₩7,065
40+₩6,503
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847883

RoHS

Each
1+₩10,117
5+₩8,794
10+₩7,470
20+₩6,919
40+₩6,367
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
2192356

RoHS

Each
1+₩30,412
3+₩28,316
5+₩26,220
10+₩24,124
20+₩22,856
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
2846439

RoHS

Each
1+₩7,926
10+₩5,563
96+₩4,208
192+₩4,124
576+₩4,040
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
6700µohm
31.5mm
14mm
28mm
0
-55°C
105°C
AEC-Q200
3584340

RoHS

Each
1+₩8,163
10+₩5,879
50+₩5,090
108+₩4,491
540+₩4,019
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
7200µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
34개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account