0
0 개 품목₩0

Power Film Capacitors :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4177959

RoHS

Each
1+₩20,441
3+₩18,920
5+₩17,399
10+₩15,878
20+₩14,964
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4457465

RoHS

Each
1+₩7,816
50+₩6,091
100+₩5,432
250+₩5,157
1000+₩4,914
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
12.2A
5000µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4177960

RoHS

Each
1+₩23,421
3+₩21,531
5+₩19,641
10+₩17,750
20+₩16,778
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
3373091

RoHS

Each
1+₩21,333
3+₩19,764
5+₩18,195
10+₩16,626
20+₩15,676
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3373008

RoHS

Each
1+₩20,916
3+₩19,376
5+₩17,836
10+₩16,295
20+₩15,388
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
600A
12.2A
0.0112ohm
57.5mm
35.5mm
45.5mm
EZPV Series
-40°C
105°C
-
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account