0
0 개 품목₩0

Power Film Capacitors :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4178005

RoHS

Each
1+₩12,207
5+₩10,638
10+₩9,069
25+₩8,523
50+₩7,976
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4177917

RoHS

Each
1+₩10,322
5+₩8,991
10+₩7,659
25+₩7,127
50+₩6,594
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178006

RoHS

Each
1+₩10,970
5+₩9,567
10+₩8,163
25+₩7,609
50+₩7,054
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4178004

RoHS

Each
1+₩11,674
5+₩10,170
10+₩8,666
25+₩8,148
50+₩7,630
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4177921

RoHS

Each
1+₩10,696
5+₩9,329
10+₩7,961
25+₩7,414
50+₩6,867
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4178007

RoHS

Each
1+₩11,372
5+₩9,926
10+₩8,479
25+₩7,904
50+₩7,328
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4332235

RoHS

Each
1+₩6,939
5+₩5,967
10+₩4,995
20+₩4,722
40+₩4,449
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
3528740

RoHS

Each
1+₩6,104
10+₩4,362
64+₩3,585
128+₩3,370
512+₩3,067
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
2456414

RoHS

Each
1+₩7,295
10+₩5,263
50+₩4,547
176+₩4,014
528+₩3,934
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
3642685

RoHS

Each
1+₩10,537
5+₩9,192
10+₩7,846
25+₩7,306
50+₩6,766
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
4049092

RoHS

Each
1+₩9,472
10+₩6,982
58+₩6,133
116+₩5,456
522+₩4,981
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
165A
12.3A
8400µohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
4074498

RoHS

Each
56+₩7,250
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
0
PC Pin
27.5mm
60V/µs
600A
12.3A
5400µohm
32mm
22mm
38mm
MKP1848H Series
-40°C
85°C
AEC-Q200
4728209

RoHS

Each
1+₩9,602
5+₩8,335
10+₩7,068
25+₩6,562
50+₩6,056
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
2860257

RoHS

Each
1+₩8,494
10+₩6,191
64+₩5,155
128+₩4,823
512+₩4,651
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
3642694

RoHS

Each
1+₩10,927
5+₩9,538
10+₩8,148
25+₩7,594
50+₩7,040
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account