0
0 개 품목₩0

Power Film Capacitors :

30개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3296038

RoHS

Each
1+₩18,167
5+₩16,087
10+₩14,006
20+₩13,450
40+₩12,893
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
3605664

RoHS

Each
1+₩16,900
5+₩14,928
10+₩12,956
20+₩11,958
40+₩10,960
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
12A
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
3463337

RoHS

Each
1+₩7,609
5+₩6,209
10+₩5,312
20+₩4,899
40+₩4,558
가격 더 알아보기
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
297A
12A
6000µohm
46mm
23mm
-
MP SI Series
-40°C
85°C
-
3494952

RoHS

Each
1+₩34,417
5+₩28,818
10+₩23,219
20+₩20,350
40+₩17,481
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
57.5mm
25mm
45mm
MKP1847C Series
-40°C
105°C
-
3605666

RoHS

Each
1+₩16,194
5+₩14,841
10+₩13,488
20+₩12,692
40+₩11,896
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
42mm
24mm
44mm
MKP1847C Series
-40°C
105°C
-
3494951

RoHS

Each
1+₩19,304
5+₩16,670
10+₩14,036
20+₩12,779
40+₩11,522
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
42mm
24mm
44mm
MKP1847C Series
-40°C
105°C
-
4457447

RoHS

Each
1+₩6,875
50+₩5,358
100+₩4,778
250+₩4,537
500+₩4,323
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
4457507

RoHS

Each
1+₩10,454
50+₩8,146
100+₩7,265
250+₩6,898
500+₩6,572
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
-
12A
0.01ohm
42mm
28mm
37mm
B32776YZ Series
-40°C
105°C
-
4457474

RoHS

Each
1+₩6,829
50+₩5,321
100+₩4,746
250+₩4,506
1000+₩4,293
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
4904043

RoHS

Each
1+₩34,950
3+₩33,074
5+₩31,197
10+₩29,321
20+₩27,444
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1.6kV
-
Solder Lug
-
375V/µs
375A
12A
0.008ohm
44mm
22mm
38mm
MKP386M Series
-55°C
105°C
-
4916901

RoHS

Each
1+₩7,045
10+₩5,582
88+₩4,952
176+₩4,581
528+₩4,354
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4847865

RoHS

Each
1+₩6,191
5+₩5,327
10+₩4,463
20+₩4,262
40+₩4,061
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
4847932

RoHS

Each
1+₩6,780
5+₩5,830
10+₩4,880
20+₩4,492
40+₩4,103
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847912

RoHS

Each
1+₩9,142
5+₩7,774
10+₩6,406
25+₩5,960
50+₩5,514
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4904042

RoHS

Each
1+₩37,718
3+₩33,947
5+₩31,935
10+₩29,672
20+₩27,661
가격 더 알아보기
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1.6kV
-
Solder Lug
-
375V/µs
375A
12A
0.008ohm
44mm
22mm
38mm
MKP386M Series
-55°C
105°C
-
4847909

RoHS

Each
1+₩9,142
5+₩7,774
10+₩6,406
25+₩5,960
50+₩5,514
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847930

RoHS

Each
1+₩6,578
5+₩5,381
10+₩4,707
20+₩4,357
40+₩4,068
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
540A
12A
0.0035ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4572378

RoHS

Each
1+₩13,290
50+₩11,628
100+₩9,635
250+₩8,639
500+₩7,975
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
Switching-DC Link
Through Hole
400V
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
42mm
28mm
37mm
B32676 Series
-40°C
105°C
-
4927008

RoHS

Each
1+₩9,055
10+₩6,349
72+₩4,794
144+₩4,636
504+₩4,477
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
4683622

RoHS

Each
5+₩6,392
50+₩4,003
250+₩3,938
500+₩3,873
1500+₩3,808
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Frequency Converters, Industrial and High-End Power Supplies, Solar inverters
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
12A
4900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4847864

RoHS

Each
1+₩6,262
5+₩5,392
10+₩4,521
20+₩4,320
40+₩4,118
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
1791625

RoHS

Each
1+₩19,764
5+₩17,562
10+₩15,360
20+₩14,444
40+₩13,528
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
800A
12A
6000µohm
43mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2420035

RoHS

Each
1+₩27,868
3+₩25,205
5+₩22,542
10+₩19,879
20+₩19,872
가격 더 알아보기
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
20V/µs
400A
12A
0.16ohm
57.5mm
30mm
45mm
MKP1848C Series
-55°C
105°C
-
2710236

RoHS

Each
1+₩8,968
10+₩6,572
50+₩5,619
192+₩5,093
576+₩4,790
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
7000µohm
41.5mm
19mm
32mm
R76 Series
-55°C
105°C
-
2709816

RoHS

Each
1+₩29,639
23+₩22,067
69+₩20,628
115+₩20,096
253+₩19,513
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
60µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
52.5mm
15V/µs
-
12A
3900µohm
57.5mm
35mm
50mm
0
-40°C
85°C
-
30개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account